0
0 Items$0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
62W6687

RoHS

Each
1+$2.140
10+$1.240
25+$1.220
50+$1.190
100+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.1mm
9.3mm
12.6mm
ECWF(A) Series
-40°C
105°C
82AH0798

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.758
25+$0.707
50+$0.656
100+$0.605
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
47AC4578

RoHS

Date/Lot Code

Each
1+$1.560
10+$0.852
25+$0.795
50+$0.737
100+$0.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
49W1893

RoHS

Each
1000+$0.906
2500+$0.856
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
9.3mm
18.5mm
ECQE(F) Series
-40°C
105°C
27AC4436

RoHS

Each
100+$1.140
500+$1.010
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.1mm
9.3mm
12.6mm
ECWF(A) Series
-40°C
105°C
55W9222

RoHS

Each
1000+$1.130
2500+$1.070
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
9.3mm
18.5mm
ECQE(F) Series
-40°C
105°C
49W1079

RoHS

Each
1000+$1.160
2500+$1.100
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
PC Pin
-
17.5mm
20.8mm
9.3mm
16.7mm
ECQE(B) Series
-40°C
105°C
49W2551

RoHS

Each
1000+$0.679
2500+$0.638
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK