General Purpose Film Capacitors :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(14)
Typical Applications
=High Fre...
1
(15)
(1)
Dielectric Type
(14)
(1)
Capacitor Case / Package
(12)
Capacitance
(2)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(6)
(9)
Voltage(AC)
(4)
(3)
(2)
(1)
(3)
Voltage(DC)
(4)
(3)
(2)
(2)
(1)
(3)
Capacitor Mounting
(15)
Capacitor Terminals
(14)
(1)
Humidity Rating
(14)
(1)
Packaging
(14)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | dv/dt Rating | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.080 10+$3.780 25+$3.510 50+$3.240 100+$2.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | - | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+$2.770 25+$1.750 100+$1.390 250+$1.300 500+$1.210 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 18V/µs | 5mm | 10.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 1+$3.290 10+$2.300 25+$2.230 50+$2.160 100+$1.960 More Pricing... | Metallized PET | - | 1µF | ± 10% | High Frequency | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | - | 5mm | 10.5mm | MKT1818 Series | -55°C | 100°C | - | ||||||
Each | 5+$1.360 10+$0.737 25+$0.717 50+$0.696 100+$0.676 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 36V/µs | 3mm | 8mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 2500+$0.435 | Metallized PET | - | 6800pF | ± 10% | High Frequency | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | - | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 100°C | - | ||||||
Each | 2500+$0.413 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 70V/µs | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 1+$1.150 10+$0.760 25+$0.693 50+$0.628 100+$0.561 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 36V/µs | 3mm | 8mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 1500+$0.839 2500+$0.822 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 18V/µs | 4mm | 9mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 2500+$0.435 | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 70V/µs | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 2500+$0.392 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 36V/µs | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 2500+$0.483 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 70V/µs | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 2500+$0.420 | Metallized PET | - | 4700pF | ± 5% | High Frequency | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | - | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 100°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1250+$1.030 3750+$0.988 6250+$0.896 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 18V/µs | 4mm | 9mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 2500+$0.386 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 70V/µs | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 2500+$0.457 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 70V/µs | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||