45µF Motor Run Capacitors:

15 Products Found
Find a huge range of 45µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 10µF, 2µF, 15µF & 3µF Motor Run Capacitors from the worlds top manufacturers including: Capcom
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04R7350

RoHS

Each
1+
$117.290
5+
$107.900
10+
$99.690
25+
$96.570
50+
$93.440
More Pricing...
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7757

RoHS

Date/Lot Code

Each
1+
$36.710
5+
$36.100
10+
$35.480
25+
$34.880
50+
$34.270
More Pricing...
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
45P4349

RoHS

Date/Lot Code

Each
25+
$53.700
50+
$52.600
100+
$49.420
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4446

RoHS

Each
25+
$65.170
50+
$63.040
100+
$60.940
Metallized PP
Can
45µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
46F3419

RoHS

Each
25+
$42.800
50+
$39.120
100+
$38.270
250+
$37.130
Metallized PP
Can
45µF
± 6%
Panel Mount
1kV
Quick Connect
-
-
3.88mm
GEM III 97F5000 Series
-55°C
70°C
38P7764

RoHS

Each
1+
$51.390
5+
$50.530
10+
$49.680
25+
$48.820
50+
$47.960
More Pricing...
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
63J2116

RoHS

Each
25+
$35.440
50+
$34.820
100+
$34.200
250+
$33.570
Metallized PP
Can
45µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
39P6235

RoHS

Each
1+
$49.030
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
39P6236

RoHS

Each
25+
$55.340
50+
$53.550
100+
$51.750
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
56J8994

RoHS

Each
25+
$43.830
50+
$42.410
100+
$41.000
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P9042

RoHS

Each
25+
$35.910
50+
$34.740
100+
$33.570
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
89F2049

RoHS

Each
25+
$36.670
50+
$36.340
100+
$36.020
250+
$35.690
Metallized PP
Can
45µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
46F3400

RoHS

Each
25+
$52.430
50+
$47.930
100+
$46.890
250+
$45.500
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P9043

RoHS

Each
25+
$40.840
50+
$37.170
100+
$36.380
250+
$34.210
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
73.16mm
GEM III 27L Series
-40°C
70°C
38P7755

RoHS

Each
25+
$33.340
50+
$32.740
100+
$32.150
250+
$31.570
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
120.65mm
GEM III PB Series
-40°C
70°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK