Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part No97F9008
Newark Part No.46F3400
Product RangeGEM III 97F9000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $52.430 |
| 50+ | $47.930 |
| 100+ | $46.890 |
| 250+ | $45.500 |
Price for:Each
Minimum: 25
Multiple: 1
$1,310.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENTEQ
Manufacturer Part No97F9008
Newark Part No.46F3400
Product RangeGEM III 97F9000 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance45µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)370V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter50.8mm
Product Height120.65mm
Product RangeGEM III 97F9000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
45µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
120.65mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
370V
Lead Spacing
20.57mm
Product Diameter
50.8mm
Product Range
GEM III 97F9000 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate