0
0 Items$0.00

Motor Run Capacitors :

156 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67R8909

RoHS

Each
1+$16.560
10+$13.130
25+$12.960
50+$12.790
100+$11.190
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2916

RoHS

Each
1+$27.430
10+$26.260
25+$24.700
50+$22.190
100+$20.980
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13H6636

RoHS

Each
1+$19.420
5+$18.210
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
67R8911

RoHS

Each
1+$19.910
10+$17.800
25+$16.750
50+$15.710
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
47M3014

RoHS

Each
1+$20.480
5+$20.030
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
93B3318

RoHS

Each
1+$35.090
5+$34.530
10+$33.990
25+$33.430
50+$32.880
More Pricing...
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
67R8900

RoHS

Each
1+$5.550
10+$5.010
25+$4.690
50+$4.370
100+$3.970
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2922

RoHS

Each
1+$20.050
10+$19.270
25+$17.060
50+$15.990
100+$14.530
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
67R8899

RoHS

Each
1+$6.610
10+$4.970
25+$4.700
50+$4.420
100+$4.120
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
67R8910

RoHS

Each
1+$17.810
10+$14.180
25+$13.570
50+$12.940
100+$12.460
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2923

RoHS

Each
1+$10.970
10+$9.900
25+$9.260
50+$8.640
100+$7.820
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
15B5539

RoHS

Each
1+$18.130
5+$16.730
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
47AC2500

RoHS

Each
1+$18.550
10+$17.700
25+$15.310
50+$14.140
100+$12.570
More Pricing...
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
87AC1957

RoHS

Date/Lot Code

Each
1+$20.760
10+$17.480
25+$16.670
50+$15.850
100+$15.350
More Pricing...
Film / Foil PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
47W3415

RoHS

Each
1+$19.950
10+$18.170
25+$16.390
50+$14.610
100+$14.140
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
15B5218

RoHS

Each
1+$46.870
5+$43.210
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
31Y0828

RoHS

Each
1+$8.650
10+$7.400
25+$7.020
50+$6.790
100+$6.550
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
68X2461

RoHS

Each
1+$21.440
10+$16.200
25+$15.640
50+$15.090
100+$14.560
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0960

RoHS

Each
1+$23.180
10+$18.320
25+$17.710
50+$16.960
100+$16.550
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
-
-
C87 Series
-25°C
85°C
68X2462

RoHS

Date/Lot Code

Each
1+$32.390
10+$26.910
25+$25.070
50+$23.220
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
68X2454

RoHS

Date/Lot Code

Each
1+$12.180
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2449

RoHS

Each
1+$13.930
10+$10.920
25+$10.260
50+$9.600
100+$9.330
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
86AC7553

RoHS

Date/Lot Code

Each
1+$12.000
10+$8.960
25+$8.250
50+$7.550
100+$6.770
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
86AC7704

RoHS

Date/Lot Code

Each
1+$4.970
10+$4.410
25+$4.090
50+$3.760
100+$3.340
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
86AC7702

RoHS

Date/Lot Code

Each
1+$6.250
10+$4.600
25+$4.340
50+$4.060
100+$3.760
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
1-25 of 156 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK