0
0 Items$0.00

Motor Run Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67R8909

RoHS

Each
1+$16.560
10+$13.130
25+$12.960
50+$12.790
100+$11.190
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2919

RoHS

Each
1+$30.430
10+$29.100
25+$27.390
50+$24.590
100+$23.240
More Pricing...
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
67R8910

RoHS

Each
1+$17.810
10+$14.180
25+$13.570
50+$12.940
100+$12.460
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
87AC1957

RoHS

Date/Lot Code

Each
1+$20.760
10+$17.480
25+$16.670
50+$15.850
100+$15.350
More Pricing...
Film / Foil PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
68X2461

RoHS

Each
1+$21.440
10+$16.200
25+$15.640
50+$15.090
100+$14.560
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
97K5381

RoHS

Each
1+$18.890
10+$18.090
25+$17.050
50+$15.350
100+$14.530
More Pricing...
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
97K5382

RoHS

Each
1+$19.640
10+$18.910
25+$16.770
50+$15.740
100+$14.350
More Pricing...
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2931

RoHS

Each
1+$41.410
5+$39.670
10+$38.010
25+$35.090
50+$32.560
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
67R8908

RoHS

Date/Lot Code

Each
1+$14.310
10+$11.400
25+$10.780
50+$10.140
100+$9.530
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
47AC2505

RoHS

Each
1+$46.290
5+$44.360
10+$42.480
25+$39.220
50+$36.390
More Pricing...
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
05M2918

RoHS

Each
1+$34.930
10+$33.420
25+$31.460
50+$28.250
100+$26.690
More Pricing...
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
31Y0835

RoHS

Each
1+$19.260
10+$18.670
25+$18.060
50+$17.280
100+$16.860
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0836

RoHS

Each
1+$24.620
10+$23.880
25+$23.080
50+$22.110
100+$21.560
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
93mm
C27 Series
-25°C
85°C
97K6041

RoHS

Each
1+$14.000
10+$13.460
25+$11.940
50+$11.220
100+$10.220
More Pricing...
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
24W8227

RoHS

Each
1+$35.810
10+$34.250
25+$32.250
50+$28.940
100+$27.370
More Pricing...
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
97K6043

RoHS

Each
1+$19.890
10+$19.050
25+$17.950
50+$16.160
100+$15.310
More Pricing...
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
47AC2512

RoHS

Each
1+$30.290
10+$28.970
25+$27.260
50+$24.480
100+$23.150
More Pricing...
Metallized PP
Can
36µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
05M2930

RoHS

Each
1+$35.240
10+$33.730
25+$31.740
50+$28.500
100+$26.940
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
47W3422

RoHS

Each
1+$37.380
10+$33.500
25+$29.620
50+$28.690
100+$28.320
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
47W3423

RoHS

Each
1+$37.010
5+$34.500
10+$32.020
25+$29.510
50+$28.610
More Pricing...
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
24W8226

RoHS

Each
1+$38.270
10+$36.620
25+$34.450
50+$30.930
100+$29.250
More Pricing...
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
97K6042

RoHS

Each
1+$17.640
10+$16.980
25+$15.070
50+$14.140
100+$12.890
More Pricing...
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
68X2456

RoHS

Each
1+$23.340
10+$18.990
25+$18.670
50+$18.350
100+$16.700
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK