0
0 Items$0.00

Noise Suppression & Safety Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
Capacitor Case Style
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Series Name
Automotive Qualification Standard
82AH4943

RoHS

Each
1+$7.570
10+$5.710
25+$5.420
50+$5.130
100+$5.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Y2
Through Hole
-
300VAC
Radial Box - 2 Pin
300V/µs
Radial Leaded
GRADE III (Test Condition B)
37.5mm
-40°C to +125°C
-40°C
125°C
R41T Series
AEC-Q200
R41
AEC-Q200
82AH7207

RoHS

Each
1+$5.210
25+$3.750
100+$2.090
250+$2.030
500+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
100V/µs
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7203

RoHS

Each
1+$3.080
10+$2.200
25+$2.090
50+$1.970
100+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
150V/µs
Radial Leaded
GRADE II (Test Condition B)
22.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7204

RoHS

Each
1+$4.020
25+$2.900
100+$1.990
250+$1.970
500+$1.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
100V/µs
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7205

RoHS

Each
1+$4.430
25+$3.290
100+$2.240
250+$2.230
500+$2.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
100V/µs
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7197

RoHS

Each
1+$2.220
10+$1.430
25+$1.280
50+$1.110
100+$0.956
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
150V/µs
Radial Leaded
GRADE II (Test Condition B)
22.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH4936

RoHS

Each
10+$0.497
25+$0.471
50+$0.447
100+$0.422
500+$0.361
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
Y2
Through Hole
-
300VAC
Radial Box - 2 Pin
800V/µs
Radial Leaded
GRADE III (Test Condition B)
10mm
-40°C to +125°C
-40°C
125°C
R41T Series
AEC-Q200
R41
AEC-Q200
82AH7195

RoHS

Each
1+$2.100
10+$1.260
25+$1.250
50+$1.240
100+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
400V/µs
Radial Leaded
GRADE II (Test Condition B)
15mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7193

RoHS

Date/Lot Code

Each
1+$1.620
10+$1.020
25+$0.954
50+$0.893
100+$0.832
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
400V/µs
Radial Leaded
GRADE II (Test Condition B)
15mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7199

RoHS

Each
1+$2.570
10+$1.620
25+$1.430
50+$1.240
100+$1.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
150V/µs
Radial Leaded
GRADE II (Test Condition B)
22.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7206

RoHS

Each
1+$4.430
25+$3.290
100+$2.270
250+$2.260
500+$2.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
100V/µs
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7208

RoHS

Each
1+$6.330
10+$4.700
25+$4.500
50+$4.290
100+$3.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
100V/µs
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7200

RoHS

Each
1+$2.710
10+$1.890
25+$1.790
50+$1.690
100+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
150V/µs
Radial Leaded
GRADE II (Test Condition B)
22.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7198

RoHS

Each
1+$1.890
10+$1.220
25+$1.140
50+$1.060
100+$0.984
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
X2
Through Hole
305VAC
-
Radial Box - 2 Pin
400V/µs
Radial Leaded
GRADE II (Test Condition B)
15mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK