0
0 Items$0.00

Noise Suppression & Safety Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
82AH6989

RoHS

Each
1+$3.540
25+$2.530
100+$1.830
250+$1.790
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
82AH6992

RoHS

Each
1+$8.230
10+$6.170
25+$5.770
50+$5.350
100+$5.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
25AH9617

RoHS

Each
1+$34.020
5+$29.020
10+$24.010
25+$19.590
100+$15.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X1
Through Hole
480VAC
80V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
25AH9616

RoHS

Each
1+$18.520
25+$14.630
100+$12.240
250+$12.150
500+$12.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X1
Through Hole
480VAC
80V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
87X4906

RoHS

Date/Lot Code

Each
1+$4.620
10+$3.360
25+$3.110
50+$2.860
100+$2.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
87X4910

RoHS

Each
1+$8.430
10+$6.330
25+$5.910
50+$5.490
100+$5.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
87X4909

RoHS

Date/Lot Code

Each
1+$7.760
10+$5.770
25+$5.380
50+$4.970
100+$4.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
80Y2274

RoHS

Each
1+$14.140
10+$10.960
25+$10.330
50+$9.690
100+$9.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
28AK7766

RoHS

Each
1+$6.440
10+$4.800
25+$4.520
50+$4.240
100+$3.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
B32924 Series
AEC-Q200
68AK3924

RoHS

Each
1+$4.900
10+$3.490
25+$3.210
50+$2.930
100+$2.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
28AK7762

RoHS

Each
1+$3.280
25+$2.340
100+$2.020
250+$1.920
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
B32924 Series
AEC-Q200
78AK3214

RoHS

Each
1+$18.940
25+$16.800
100+$14.220
250+$12.940
500+$12.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
350VAC
80V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
95AM9557

RoHS

Each
1+$2.760
10+$1.890
25+$1.720
50+$1.550
100+$1.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
350VAC
80V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
95AM9559

RoHS

Each
1+$4.800
10+$3.430
25+$3.160
50+$2.900
100+$2.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
350VAC
80V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
95AM9558

RoHS

Each
1+$4.100
25+$2.910
100+$2.140
250+$2.070
500+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X2
Through Hole
350VAC
80V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
82AH6987

RoHS

Each
1+$5.640
10+$4.160
25+$3.860
50+$3.570
100+$3.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
60K0807

RoHS

Date/Lot Code

Each
1+$14.450
10+$11.120
25+$10.460
50+$9.790
100+$9.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
110°C
B32926 Series
-
43AC8671

RoHS

Each
1+$17.630
10+$12.310
25+$12.050
50+$11.800
100+$11.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
87X4905

RoHS

Date/Lot Code

Each
1+$4.350
25+$3.120
100+$2.630
250+$2.450
500+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
28AK7764

RoHS

Each
1+$5.150
10+$3.770
25+$3.500
50+$3.220
100+$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
B32924 Series
AEC-Q200
28AK7761

RoHS

Each
1+$2.760
25+$1.930
100+$1.370
250+$1.330
500+$1.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
B32924 Series
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK