B3292xM3/N3 Series Noise Suppression & Safety Capacitors :
9 Products FoundB3292xM3/N3 Series EPCOS Noise Suppression & Safety Capacitors
TDK Corporation (TSE:6762) announces the launch of the EPCOS B3292xM3/N3 series of X2 EMI suppression capacitors. These new components are 20% smaller than previous models and meet Grade III Test B standards for temperature, humidity, and bias (THB). Their compact size and enhanced durability suit space-constrained, high-humidity environments, especially for "across-the-line" applications in automotive and industrial settings. The capacitors offer lead spacings from 15 mm to 37.5 mm and dimensions ranging from 18.0 x 5.0 x 10.5 mm to 42.0 x 14.0 x 25.0 mm (L x W x H), with capacitance values from 0.1 µF to 4.7 µF. Designed for harsh environments and AEC-Q200 compliant, the B3292xM3/N3 series is commonly used in automotive on-board chargers (OBCs), as well as industrial systems such as uninterruptible power supplies (UPS) and hybrid inverters for energy storage systems (ESS).
- Small dimensions
- Good self-healing properties
- AEC-Q200E compliant
- RoHS-compatible
- Halogen-free capacitors available on request
- X2 class for interference suppression
- Max. operating temperature: +110 °C
All Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=B3292xM3...
1
(1)
(30)
(6)
(18)
(4)
(1)
(9)
(2)
Dielectric Type
(9)
Capacitor Case / Package
(9)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(3)
(6)
Suppression Class
(9)
Capacitor Mounting
(9)
Voltage Rating X
(9)
dv/dt Rating
(1)
(2)
(4)
(2)
Humidity Rating
(2)
(7)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Suppression Class | Capacitor Mounting | Voltage Rating X | dv/dt Rating | Humidity Rating | Lead Spacing | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.810 10+$4.370 25+$4.100 50+$3.820 100+$3.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||
Each | 1+$7.460 10+$4.970 25+$4.840 50+$4.700 100+$4.570 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 305VAC | 70V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||
Each | 5+$1.590 10+$0.886 25+$0.866 50+$0.845 100+$0.825 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 305VAC | 300V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||
Each | 1+$3.290 25+$2.370 100+$1.990 250+$1.830 500+$1.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 20% | X2 | Through Hole | 305VAC | 140V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||
Each | 5+$2.370 10+$1.660 25+$1.520 50+$1.380 100+$1.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 305VAC | 140V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||
Each | 5+$2.850 25+$2.040 100+$1.600 250+$1.550 500+$1.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 305VAC | 140V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||
Each | 1+$4.840 10+$3.610 25+$3.370 50+$3.110 100+$2.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||
Each | 1+$4.160 25+$3.040 100+$2.290 250+$2.260 500+$2.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 305VAC | 140V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||
Each | 10+$0.508 25+$0.494 50+$0.480 100+$0.466 500+$0.398 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 305VAC | 300V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | ||||||