F340X1 Series Noise Suppression & Safety Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.450 10+ $26.580 25+ $25.270 50+ $23.980 100+ $22.670 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 480VAC | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ $14.070 10+ $9.690 25+ $9.580 50+ $9.470 100+ $9.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ $25.250 10+ $19.090 25+ $19.010 50+ $18.910 100+ $18.820 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ $8.430 10+ $6.120 25+ $5.830 50+ $5.540 100+ $5.230 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
03AM7924 RoHS | Each | 1+ $14.410 10+ $9.320 25+ $9.320 50+ $9.310 100+ $9.310 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | ||||
03AM7923 RoHS | Each | 1+ $14.410 10+ $10.790 25+ $10.290 50+ $9.810 100+ $9.310 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | ||||
Each | 50+ $6.990 100+ $6.160 250+ $5.860 500+ $5.440 | Min: 65 / Mult: 65 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 50+ $5.510 100+ $4.910 500+ $4.470 1000+ $3.950 2500+ $3.670 | Min: 95 / Mult: 95 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 25+ $24.130 50+ $22.060 100+ $21.580 250+ $20.940 | Min: 40 / Mult: 40 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X1 | Through Hole | 480VAC | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 50+ $6.620 100+ $5.890 500+ $5.360 1000+ $4.730 2500+ $4.400 | Min: 80 / Mult: 80 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 50+ $12.180 100+ $10.740 250+ $10.220 500+ $9.510 | Min: 91 / Mult: 91 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||