Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF340X152248MPP2T0
Newark Part No.23AH4576
Product RangeF340X1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
50+ | $12.180 |
100+ | $10.740 |
250+ | $10.220 |
500+ | $9.510 |
Price for:Each
Minimum: 91
Multiple: 91
$1,108.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF340X152248MPP2T0
Newark Part No.23AH4576
Product RangeF340X1 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X480VAC
Voltage Rating Y-
dv/dt Rating80V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing37.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeF340X1 Series
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Suppression Class
X1
Voltage Rating X
480VAC
dv/dt Rating
80V/µs
Lead Spacing
37.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
F340X1 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate