Power Film Capacitors :

5,503 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6681

RoHS

Each
1+$1.130
10+$0.627
25+$0.610
50+$0.594
100+$0.577
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
5600pF
-
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
-
15mm
9.5kV/µs
53A
1.8A
0.114ohm
-
18mm
6mm
12mm
-
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
53AJ5811

RoHS

Date/Lot Code

Each
1+$350.570
5+$336.800
10+$323.010
25+$309.230
Metallized PP
Can
-
1190µF
-
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.3kV
-
Screw
-
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
-
38AJ1409

RoHS

Date/Lot Code

Each
1+$18.510
25+$14.350
100+$12.850
250+$11.680
500+$11.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
-
40V/µs
480A
18.1A
0.0058ohm
-
42mm
30mm
45mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1251

RoHS

Each
1+$7.670
10+$5.740
25+$5.370
50+$4.980
100+$4.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
38AJ1344

RoHS

Date/Lot Code

Each
1+$11.450
10+$8.670
25+$7.960
50+$7.260
100+$5.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
27.5mm
65V/µs
975A
12.6A
0.0061ohm
-
32mm
31mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
33AH6653

RoHS

Each
1+$1.580
10+$1.100
25+$1.000
50+$0.907
100+$0.813
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
-
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
-
15mm
6kV/µs
162A
4.2A
0.024ohm
-
18mm
8.5mm
14.5mm
-
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
12AJ7735

RoHS

Each
1+$1.110
10+$0.574
25+$0.573
50+$0.571
100+$0.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
-
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
2kV/µs
200A
5.34A
0.0159ohm
-
18mm
10mm
16mm
-
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
38AJ1396

RoHS

Date/Lot Code

Each
1+$5.370
25+$3.920
100+$3.020
250+$2.960
500+$2.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
27.5mm
70V/µs
175A
6.5A
0.0177ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0357

RoHS

Date/Lot Code

Each
1+$25.200
5+$22.140
10+$19.080
25+$18.510
100+$17.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
-
35V/µs
1.4kA
32.4A
0.0023ohm
-
42mm
38mm
57mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1383

RoHS

Date/Lot Code

Each
1+$4.520
25+$4.000
100+$3.380
250+$3.060
500+$2.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
27.5mm
70V/µs
189A
6.9A
0.0168ohm
-
31.5mm
13mm
25mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0406

RoHS

Date/Lot Code

Each
1+$25.130
5+$22.350
10+$19.570
25+$18.950
100+$18.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0272

RoHS

Date/Lot Code

Each
1+$7.490
10+$5.560
25+$5.120
50+$4.670
100+$4.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
27.5mm
65V/µs
650A
11.7A
0.0068ohm
-
31.5mm
19mm
29mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1257

RoHS

Each
1+$3.530
25+$2.490
100+$1.750
250+$1.630
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
38AJ1250

RoHS

Each
1+$7.100
10+$5.280
25+$4.910
50+$4.550
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
38AJ1410

RoHS

Date/Lot Code

Each
1+$22.670
5+$20.090
10+$16.990
25+$15.430
100+$14.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
18µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
-
40V/µs
720A
23.7A
0.0041ohm
-
42mm
35mm
50mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1352

RoHS

Date/Lot Code

Each
1+$6.640
10+$4.980
25+$4.660
50+$4.330
100+$4.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
27.5mm
65V/µs
650A
11.7A
0.0075ohm
-
31.5mm
19mm
29mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1399

RoHS

Date/Lot Code

Each
1+$6.990
10+$5.040
25+$4.730
50+$4.410
100+$3.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
-
35V/µs
175A
7.8A
0.0162ohm
-
41.5mm
24mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
53AJ5798

RoHS

Each
1+$576.240
5+$548.770
10+$521.290
25+$510.870
Metallized PP
Can
-
4000µF
-
± 10%
DC Link
-
Stud Mount - M12
-
-
-
900V
-
Screw
-
50mm
6kV/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
-
56AJ0306

RoHS

Date/Lot Code

Each
1+$36.880
5+$33.740
10+$30.590
25+$29.880
100+$29.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
53AJ5803

RoHS

Each
1+$432.020
5+$423.390
10+$414.740
25+$406.110
Metallized PP
Can
-
2550µF
-
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
-
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
-
38AJ1366

RoHS

Date/Lot Code

Each
88+$5.880
176+$5.770
264+$5.640
440+$5.530
880+$5.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
-
30V/µs
300A
9.3A
0.0114ohm
-
41.5mm
24mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1329

RoHS

Date/Lot Code

Each
1+$5.270
25+$3.810
100+$3.220
250+$3.040
500+$2.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
27.5mm
65V/µs
364A
6.8A
0.014ohm
-
31.5mm
11mm
20mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1419

RoHS

Date/Lot Code

Each
1+$10.950
10+$9.690
25+$8.170
50+$7.410
100+$6.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
2.6µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
-
40V/µs
104A
5.8A
0.0261ohm
-
41.5mm
24mm
15mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0285

RoHS

Date/Lot Code

Each
1+$54.390
5+$49.480
10+$44.560
25+$43.190
100+$41.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
15V/µs
1.95kA
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1357

RoHS

Date/Lot Code

Each
1+$32.260
5+$28.550
10+$24.090
25+$21.860
100+$20.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
26-50 of 5503 items
of 221 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK