0
0 Items$0.00

0.82µF Power Film Capacitors :

4 Products Found
Find a huge range of 0.82µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
23AH7150

RoHS

Date/Lot Code

Each
1+$6.600
10+$4.840
25+$4.410
50+$3.980
100+$3.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
Snubber
Through Hole
350V
1kV
-
PC Pin
27.5mm
-
-
-
-
31mm
21mm
-
MKP385e Series
-
125°C
AEC-Q200
33AH6591

RoHS

Date/Lot Code

Each
1+$5.570
25+$3.950
100+$2.890
250+$2.880
500+$2.860
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
246A
10.9A
0.006ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6642

RoHS

Date/Lot Code

Each
1+$13.020
10+$9.910
25+$8.920
50+$7.920
100+$7.600
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
410A
13.5A
0.006ohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5336

RoHS

Each
10+$1.160
20+$1.110
30+$1.050
50+$0.995
100+$0.941
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
254A
8.75A
5800µohm
18mm
13mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK