0
0 Items$0.00

1.3µF Power Film Capacitors :

4 Products Found
Find a huge range of 1.3µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8353

RoHS

Each
1+$3.570
25+$2.610
100+$2.030
250+$1.930
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
78AH7299

RoHS

MULTICOMP PRO
Each
1+$265.010
5+$261.560
10+$257.890
25+$243.350
Metallized PP
-
1.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
-
0.0005ohm
73mm
30.2mm
55mm
350kvar @ 170 to 196kHz
MP SP Series
-40°C
85°C
-
50AK0621

RoHS

Each
1+$3.050
100+$2.530
250+$2.330
500+$2.190
1000+$2.050
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
04J3768

RoHS

Each
100+$10.180
200+$10.150
300+$10.140
500+$10.110
1000+$10.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.3µF
± 5%
High Current, Pulse
Through Hole
125V
250V
GRADE II (Test Condition A)
PC Pin
15mm
190V/µs
-
-
-
31mm
13mm
12mm
-
MMKP383 Series
-55°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK