14µF Power Film Capacitors:

23 Products Found
Find a huge range of 14µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, TDK & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1388

RoHS

Date/Lot Code

Each
1+
$9.500
10+
$8.660
25+
$8.250
50+
$7.820
100+
$7.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0325

RoHS

Date/Lot Code

Each
1+
$10.570
10+
$8.790
25+
$7.910
50+
$7.020
100+
$6.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9903

RoHS

Date/Lot Code

Each
1+
$11.490
10+
$7.770
25+
$7.570
50+
$7.360
100+
$7.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
24AJ0351

RoHS

Date/Lot Code

Each
1+
$12.920
10+
$10.190
25+
$9.650
50+
$9.110
100+
$8.590
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
56AJ0296

RoHS

Date/Lot Code

Each
1+
$7.250
10+
$5.300
25+
$4.950
50+
$4.600
100+
$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6250

RoHS

Date/Lot Code

Each
1+
$21.200
10+
$18.600
25+
$16.930
50+
$15.270
100+
$15.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
03AM7602

RoHS

Date/Lot Code

Each
1+
$16.100
10+
$15.500
25+
$13.790
50+
$12.970
100+
$11.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
31.5mm
22mm
48mm
B32754 Series
-40°C
105°C
-
72AK6609

RoHS

Date/Lot Code

Each
1+
$12.260
10+
$9.660
25+
$9.110
50+
$8.550
100+
$8.020
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
59AM5160

RoHS

Date/Lot Code

Each
1+
$6.660
10+
$6.030
25+
$5.660
50+
$5.280
100+
$4.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
72AK6610

RoHS

Date/Lot Code

Each
1+
$11.710
10+
$9.300
25+
$8.730
50+
$8.250
100+
$8.110
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6607

RoHS

Date/Lot Code

Each
1+
$12.010
10+
$9.440
25+
$8.900
50+
$8.360
100+
$7.830
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
87AK9849

RoHS

Date/Lot Code

Each
1+
$6.370
10+
$4.870
25+
$4.630
50+
$4.400
100+
$4.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
490A
11.7A
8100µohm
42mm
19mm
32mm
FB Series
-40°C
125°C
-
72AK6665

RoHS

Date/Lot Code

Each
1+
$12.790
10+
$10.100
25+
$9.540
50+
$8.970
100+
$8.430
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
03AM7683

RoHS

Date/Lot Code

Each
1+
$10.580
10+
$10.180
25+
$9.070
50+
$8.520
100+
$7.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
72AK6608

RoHS

Date/Lot Code

Each
1+
$12.430
10+
$9.800
25+
$9.280
50+
$8.750
100+
$8.260
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6666

RoHS

Date/Lot Code

Each
1+
$13.250
10+
$10.480
25+
$9.930
50+
$9.390
100+
$8.860
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
59AM5190

RoHS

Date/Lot Code

Each
1+
$11.700
10+
$11.250
25+
$10.010
50+
$9.410
100+
$8.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.3A
0.0057ohm
42mm
30mm
45mm
B32716P Series
-55°C
125°C
AEC-Q200
59AC8759

RoHS

Each
1+
$10.100
10+
$8.190
25+
$7.220
50+
$6.230
100+
$6.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
229A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
70AH3155

RoHS

Each
100+
$13.880
250+
$13.380
500+
$12.650
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
38AJ1401

RoHS

Date/Lot Code

Each
25+
$9.470
50+
$8.930
100+
$8.090
250+
$7.800
500+
$7.380
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
15.9A
0.0059ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0349

RoHS

Date/Lot Code

Each
50+
$8.270
100+
$7.970
500+
$7.250
1000+
$6.730
2500+
$6.700
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
14.8A
0.006ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
70AH3154

RoHS

Each
100+
$13.560
250+
$13.070
500+
$12.380
Metallized PP
Radial Box - 2 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
38AJ1309

RoHS

Each
100+
$6.540
250+
$6.230
500+
$5.790
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
-
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK