0
0 Items$0.00

18µF Power Film Capacitors :

34 Products Found
Find a huge range of 18µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0297

RoHS

Date/Lot Code

Each
1+$10.560
10+$7.980
25+$7.550
50+$7.100
100+$6.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1410

RoHS

Date/Lot Code

Each
1+$22.670
5+$20.090
10+$16.990
25+$15.430
100+$14.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
720A
23.7A
0.0041ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8327

RoHS

Each
1+$30.480
5+$27.330
10+$24.160
25+$23.640
100+$23.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0350

RoHS

Date/Lot Code

Each
1+$11.880
25+$8.370
100+$7.990
250+$7.830
500+$7.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
630A
17.5A
0.0047ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0403

RoHS

Date/Lot Code

Each
1+$19.180
25+$14.920
100+$13.440
250+$12.260
500+$11.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
720A
22.1A
0.0039ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5611

RoHS

Each
1+$14.800
25+$13.650
100+$9.020
250+$8.840
500+$8.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3529

RoHS

Each
1+$18.470
25+$13.470
100+$12.900
250+$12.440
500+$12.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
-
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
77AH4581

RoHS

MULTICOMP PRO
Each
1+$20.730
5+$19.720
10+$18.400
25+$16.270
100+$15.220
More Pricing...
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
50V/µs
-
-
9000µohm
50.8mm
-
-
-
10A
MP SD Series
-40°C
85°C
-
13AJ5618

RoHS

Each
1+$18.460
10+$17.700
25+$15.750
50+$14.850
100+$13.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
720A
22.1A
3900µohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6553

RoHS

Each
1+$17.190
25+$15.220
100+$12.870
250+$12.560
500+$12.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
72AK6614

RoHS

Each
1+$14.700
25+$11.480
100+$9.600
250+$9.490
500+$9.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6616

RoHS

Each
1+$16.730
25+$12.490
100+$10.050
250+$9.910
500+$9.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6668

RoHS

Each
1+$15.540
25+$12.190
100+$10.260
250+$10.240
500+$10.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6615

RoHS

Each
1+$16.580
25+$12.380
100+$9.950
250+$9.830
500+$9.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6554

RoHS

Date/Lot Code

Each
1+$17.190
25+$15.220
100+$12.870
250+$12.560
500+$12.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6613

RoHS

Each
1+$14.180
25+$12.600
100+$10.680
250+$9.730
500+$9.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6667

RoHS

Each
1+$14.780
25+$13.120
100+$11.130
250+$10.150
500+$10.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
09AN4977

RoHS

Date/Lot Code

Each
1+$14.550
25+$13.940
100+$12.310
250+$11.510
500+$10.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4972

RoHS

Each
1+$13.970
25+$13.400
100+$11.820
250+$11.050
500+$10.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4971

RoHS

Each
1+$18.210
25+$14.100
100+$11.690
250+$11.330
500+$10.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4978

RoHS

Each
1+$15.150
25+$14.530
100+$12.810
250+$11.980
500+$10.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4974

RoHS

Each
1+$13.870
25+$13.310
100+$11.730
250+$10.980
500+$9.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4973

RoHS

Each
1+$18.090
25+$14.000
100+$11.610
250+$11.260
500+$10.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4976

RoHS

Each
1+$20.400
25+$15.850
100+$14.210
250+$13.370
500+$12.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4975

RoHS

Each
1+$14.660
25+$14.070
100+$12.400
250+$11.610
500+$10.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK