2.5µF Power Film Capacitors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.790 10+ $3.510 25+ $3.260 50+ $3.010 100+ $2.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 175A | 6.5A | 0.0177ohm | - | 32mm | 24mm | 15mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $22.870 | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.28kA | 30A | 3300µohm | - | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+ $15.630 10+ $12.360 25+ $11.710 50+ $11.050 100+ $10.650 More Pricing... | Metallized PP | Axial Leaded | 2.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 350A | - | 2900µohm | 31.5mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | ||||||
Each | 1+ $7.120 10+ $5.360 25+ $4.970 50+ $4.580 100+ $4.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 353A | 10.6A | - | - | 31.5mm | 22mm | 37mm | 10.6A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.400 10+ $3.130 25+ $2.940 50+ $2.730 100+ $2.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 187.5A | 6.5A | 0.0161ohm | - | 32mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.410 10+ $1.920 25+ $1.790 50+ $1.650 100+ $1.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 3.5A | 0.0255ohm | - | 31.5mm | 11mm | 19mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.760 10+ $4.300 25+ $4.040 50+ $3.770 100+ $3.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | - | 6.5A | 8900µohm | - | 31.5mm | 15mm | 24.5mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+ $6.400 10+ $5.800 25+ $5.440 50+ $5.080 100+ $4.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | - | 7A | 8300µohm | - | 31.5mm | 16mm | 32mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+ $8.210 10+ $5.990 25+ $5.450 50+ $4.920 100+ $4.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 141V/µs | 353A | 10.6A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.290 10+ $3.050 25+ $2.850 50+ $2.660 100+ $2.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 60A | 6.5A | 0.0161ohm | - | 32mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.860 10+ $5.730 25+ $5.630 50+ $5.540 100+ $5.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 2.5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 45V/µs | 113A | 5.7A | 0.0239ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.770 10+ $2.670 25+ $2.460 50+ $2.240 100+ $1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 75A | 5.5A | 0.0252ohm | - | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $27.280 10+ $21.310 25+ $21.060 50+ $20.800 100+ $20.550 More Pricing... | Metallized PP | Radial Box - 4 Pin | 2.5µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | - | Radial Leaded | 52.5mm | 598V/µs | - | 14A | 4400µohm | - | 57.5mm | 30mm | 45mm | - | C4AS Series | -40°C | 85°C | - | ||||||
Each | 25+ $112.250 50+ $110.590 100+ $108.120 | Metallized PP | Axial Leaded | 2.5µF | ± 5% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 200V/µs | 500A | 11A | 0.0019ohm | 31.5mm | 42mm | - | 42mm | - | 42L Series | -55°C | 105°C | - | ||||||