0
0 Items$0.00

3.5µF Power Film Capacitors :

16 Products Found
Find a huge range of 3.5µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, TDK & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1420

RoHS

Date/Lot Code

Each
1+$6.210
10+$5.520
25+$4.670
50+$4.240
100+$3.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
140A
7.1A
0.0194ohm
41.5mm
24mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0343

RoHS

Date/Lot Code

Each
1+$4.020
25+$2.850
100+$2.200
250+$2.150
500+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AC5684

RoHS

Date/Lot Code

Each
1+$9.310
25+$8.880
100+$7.670
250+$7.100
500+$6.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
54V/µs
190A
7.4A
0.011ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
56AJ0389

RoHS

Date/Lot Code

Each
1+$6.330
10+$4.560
25+$4.280
50+$3.990
100+$3.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
158A
7.2A
0.0171ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
79AC5461

RoHS

Each
1+$8.770
10+$6.300
25+$6.000
50+$5.710
100+$5.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
-
-
0.011ohm
31.5mm
18mm
33mm
B32754C Series
-40°C
105°C
AEC-Q200
83AH9915

RoHS

Each
1+$7.010
10+$5.160
25+$4.700
50+$4.230
100+$4.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
68A
7.1A
0.0176ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5768

RoHS

Each
1+$5.740
10+$4.280
25+$4.100
50+$3.920
100+$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6276

RoHS

Each
1+$4.000
25+$2.850
100+$2.040
250+$2.000
500+$1.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
29AM6855

RoHS

Each
1+$2.820
25+$2.350
100+$2.200
250+$2.030
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
59AM5173

RoHS

Each
1+$4.780
25+$3.460
100+$2.610
250+$2.570
500+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Each
1+$5.430
25+$4.130
100+$3.350
250+$3.250
500+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
29AM6856

RoHS

Each
1+$2.910
25+$2.440
100+$2.270
250+$2.100
500+$1.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
70AH3185

RoHS

Each
300+$5.660
600+$5.460
900+$5.420
1500+$5.390
3000+$5.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
175A
5.4A
0.0209ohm
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
13AJ5767

RoHS

Date/Lot Code

Each
1+$4.190
10+$3.770
25+$3.510
50+$3.260
100+$2.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6277

RoHS

Each
1+$4.190
10+$3.520
25+$3.300
50+$3.080
100+$2.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
12AN6384

RoHS

Each
1+$2.490
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
245A
-
0.0132ohm
31.5mm
13mm
-
C4AQ-M Series
-55°C
105°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK