4.5µF Power Film Capacitors :
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.080 | Metallized PP | Radial Box - 4 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 158A | 6.6A | 0.018ohm | 41.5mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.710 10+ $6.650 25+ $6.250 50+ $5.830 100+ $5.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 11mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 100+ $8.210 500+ $7.620 1000+ $6.930 2500+ $6.560 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 225A | 6.5A | 0.0167ohm | 41mm | 22mm | 36mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 50+ $4.150 100+ $3.920 500+ $3.920 1000+ $3.910 2500+ $3.690 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 27.5mm | 33V/µs | 148A | 11.8A | 0.0082ohm | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.720 10+ $5.170 25+ $4.840 50+ $4.540 100+ $4.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 293A | 9.2A | 0.0106ohm | 32mm | 16mm | 30mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||