0
0 Items$0.00

45µF Power Film Capacitors :

57 Products Found
Find a huge range of 45µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, TDK & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0256

RoHS

Date/Lot Code

Each
1+$18.120
5+$15.960
10+$13.800
25+$13.330
100+$12.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
15V/µs
675A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1373

RoHS

Date/Lot Code

Each
1+$24.010
5+$21.280
10+$18.010
25+$16.370
100+$15.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
15V/µs
675A
22.3A
0.0048ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1348

RoHS

Date/Lot Code

Each
1+$17.560
25+$15.580
100+$13.210
250+$12.940
500+$12.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AN2034

RoHS

Date/Lot Code

Each
1+$16.660
5+$15.790
10+$14.690
25+$12.880
100+$12.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
12V/µs
540A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
38AJ1415

RoHS

Date/Lot Code

Each
1+$34.330
5+$30.830
10+$27.330
25+$26.420
100+$25.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
20V/µs
900A
34A
0.0034ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0176

RoHS

Date/Lot Code

Each
1+$17.490
25+$12.670
100+$12.170
250+$11.830
500+$11.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
7V/µs
294A
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8739

RoHS

Date/Lot Code

Each
1+$17.610
5+$15.250
10+$12.870
25+$12.440
100+$12.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
52.5mm
9V/µs
389A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0408

RoHS

Date/Lot Code

Each
1+$40.810
5+$36.820
10+$32.830
25+$32.000
100+$31.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
52.5mm
20V/µs
900A
31A
0.0033ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0384

RoHS

Date/Lot Code

Each
1+$31.860
5+$29.440
10+$27.010
25+$26.460
100+$25.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
52.5mm
23V/µs
1.035kA
34.3A
0.003ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0279

RoHS

Date/Lot Code

Each
1+$26.240
5+$23.210
10+$19.570
25+$17.760
100+$16.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
30V/µs
1.35kA
27.6A
0.0025ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6246

RoHS

Date/Lot Code

Each
1+$33.940
5+$30.480
10+$27.020
25+$27.010
100+$26.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2980

RoHS

Each
1+$38.220
10+$36.670
25+$34.670
50+$31.280
100+$29.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
36AJ3518

RoHS

Each
1+$26.050
5+$23.100
10+$19.540
25+$17.770
100+$17.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
3900µohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
84AH7249

RoHS

Each
1+$31.550
5+$28.660
10+$25.760
25+$24.140
100+$22.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
3300µohm
42mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
36AJ3486

RoHS

Each
1+$39.260
10+$37.690
25+$35.630
50+$32.140
100+$30.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
-
20V/µs
900A
34A
3400µohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5616

RoHS

Each
1+$36.920
10+$35.440
25+$33.500
50+$30.220
100+$28.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
52.5mm
23V/µs
1.035kA
34.3A
3000µohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5597

RoHS

Each
1+$18.270
10+$17.520
25+$15.590
50+$14.700
100+$13.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
30V/µs
1.35kA
21.4A
3000µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9896

RoHS

Each
1+$15.860
10+$15.210
25+$13.540
50+$12.760
100+$11.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
-
7V/µs
294A
21.4A
3000µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7736

RoHS

Each
1+$21.320
25+$18.890
100+$15.990
250+$15.680
500+$15.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7734

RoHS

Each
1+$23.980
25+$18.590
100+$15.880
250+$15.820
500+$15.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
13AJ5620

RoHS

Each
1+$35.850
10+$34.410
25+$32.530
50+$29.350
100+$27.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
20V/µs
900A
31A
3300µohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6638

RoHS

Each
1+$28.610
5+$25.900
10+$23.170
25+$21.740
100+$20.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
86AK8532

RoHS

Each
1+$20.150
10+$19.340
25+$18.280
50+$16.490
100+$15.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6637

RoHS

Each
1+$25.590
5+$23.090
10+$20.590
25+$18.750
100+$16.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6636

RoHS

Each
1+$25.590
5+$23.090
10+$20.590
25+$19.280
100+$17.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK