0
0 Items$0.00

5100pF Power Film Capacitors :

2 Products Found
Find a huge range of 5100pF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
11AN0718

RoHS

Each
1+$3.790
25+$2.680
100+$2.100
250+$1.990
500+$1.880
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
17.5mm
6mm
12mm
MMKP383 Series
-55°C
105°C
04J4956

RoHS

Each
300+$4.230
600+$3.820
900+$3.810
1500+$3.790
3000+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
High Current, Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
450V/µs
26mm
6mm
22.5mm
MMKP383 Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK