0
0 Items$0.00

52µF Power Film Capacitors :

2 Products Found
Find a huge range of 52µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0258

RoHS

Date/Lot Code

Each
1+$21.680
5+$19.100
10+$16.510
25+$16.030
100+$15.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
800V
PC Pin
-
30V/µs
1.56kA
34.5A
0.002ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6364

RoHS

Each
1+$18.640
Metallized PP
Radial Box - 4 Pin
52µF
-
DC Link
Through Hole
800V
Radial Leaded
37.5mm
-
1.56kA
34.5A
-
42mm
38mm
57mm
-
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK