0
0 Items$0.00

6.5µF Power Film Capacitors :

5 Products Found
Find a huge range of 6.5µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0364

RoHS

Date/Lot Code

Each
1+$6.200
10+$4.590
25+$4.200
50+$3.790
100+$3.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0246

RoHS

Date/Lot Code

Each
1+$5.570
25+$4.030
100+$3.090
250+$3.030
500+$2.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
65V/µs
423A
10.1A
0.0087ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5576

RoHS

Each
1+$4.870
10+$4.100
25+$3.830
50+$3.580
100+$3.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5610

RoHS

Each
1+$6.290
10+$5.660
25+$5.310
50+$4.950
100+$4.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AM5189

RoHS

Each
1+$5.140
10+$3.770
25+$3.500
50+$3.220
100+$2.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
25V/µs
-
5.5A
0.019ohm
42mm
24mm
15mm
B32716P Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK