0
0 Items$0.00

760µF Power Film Capacitors :

3 Products Found
Find a huge range of 760µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1476

RoHS

Date/Lot Code

Each
1+$275.190
5+$259.620
10+$244.060
25+$239.180
50+$234.300
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
65AH5740

RoHS

Each
1+$198.490
5+$190.070
10+$181.630
25+$178.000
50+$174.360
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
7V/µs
5.55kA
-
2300µohm
85mm
268.5mm
70A
C44U-M Series
-40°C
85°C
72AK1757

RoHS

Each
1+$299.020
5+$289.050
10+$266.270
25+$259.160
50+$256.310
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK