8µF Power Film Capacitors:
60 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.300 10+ $5.810 25+ $5.400 50+ $4.980 100+ $4.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 520A | 8.6A | 0.01ohm | 32mm | 24mm | 15mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.480 10+ $5.430 25+ $5.110 50+ $4.790 100+ $4.540 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 240A | 8.9A | 0.0125ohm | 41.5mm | 24mm | 19mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $15.700 10+ $12.420 25+ $11.580 50+ $10.750 100+ $10.730 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $6.880 10+ $5.060 25+ $4.740 50+ $4.420 100+ $4.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 600A | 13.2A | 0.0066ohm | 31.5mm | 22mm | 37mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $16.160 10+ $12.780 25+ $11.920 50+ $11.070 100+ $10.690 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.820 10+ $9.280 25+ $8.900 50+ $8.520 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 73V/µs | - | 11A | 0.0121ohm | 42mm | 20mm | 39.5mm | - | B32776 Series | -40°C | 105°C | - | ||||||
Each | 1+ $7.580 10+ $6.730 25+ $6.310 50+ $5.900 100+ $5.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 600A | 8.5A | - | 32mm | 18mm | 28mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.570 10+ $8.230 25+ $7.870 50+ $7.520 100+ $7.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 320A | 13.2A | 7500µohm | 42mm | 20mm | 40mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.040 10+ $6.220 25+ $5.840 50+ $5.490 100+ $5.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 12.5A | 5600µohm | 31.5mm | 16mm | 32mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.970 10+ $4.410 25+ $4.130 50+ $3.840 100+ $3.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 520A | 8.6A | 0.0091ohm | 32mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.260 100+ $3.580 250+ $3.330 500+ $3.120 1000+ $2.960 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 320A | - | 0.014ohm | 42.5mm | 19mm | 28mm | - | MP HDPB Series | -40°C | 85°C | - | ||||||
Each | 1+ $6.450 10+ $5.840 25+ $5.480 50+ $5.120 100+ $4.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.2A | 8000µohm | 31.5mm | 19mm | 29mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $6.080 10+ $4.580 25+ $4.270 50+ $3.980 100+ $3.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $12.750 10+ $11.820 25+ $10.330 50+ $8.830 100+ $8.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 45V/µs | 360A | 14.6A | 6700µohm | 42mm | 28mm | 37mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.850 10+ $8.890 25+ $8.360 50+ $7.820 100+ $7.340 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | - | 21V/µs | 170A | 13.9A | 0.0071ohm | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.690 10+ $4.150 25+ $3.900 50+ $3.650 100+ $3.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 10V/µs | 81A | 8.6A | 0.0091ohm | 32mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $21.240 10+ $15.300 25+ $12.610 50+ $9.910 100+ $9.890 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 168A | 9A | 0.011ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $16.350 10+ $12.600 25+ $12.080 50+ $11.570 100+ $10.830 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 0.0073ohm | 32mm | 22mm | 37mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $11.010 10+ $8.580 25+ $8.010 50+ $7.440 100+ $7.150 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 9.7A | 0.008ohm | 32mm | 19mm | 29mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $12.140 10+ $9.460 25+ $8.930 50+ $8.390 100+ $7.790 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.280 10+ $4.580 25+ $4.010 50+ $3.750 100+ $3.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 480A | 15A | 0.0045ohm | 32mm | 22mm | 38mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $12.140 10+ $9.460 25+ $8.900 50+ $8.330 100+ $7.790 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $6.560 10+ $5.940 25+ $5.570 50+ $5.210 100+ $4.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $10.890 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 17A | 2700µohm | 42mm | 22mm | 45mm | - | B32756 Series | -40°C | 105°C | - | ||||||
Each | 1+ $6.230 10+ $5.640 25+ $5.300 50+ $4.960 100+ $4.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||