0
0 Items$0.00

95µF Power Film Capacitors :

3 Products Found
Find a huge range of 95µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
05X8276

RoHS

Date/Lot Code

Each
1+$42.230
5+$37.460
10+$31.730
25+$28.870
100+$26.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
500V
PC Pin
52.5mm
14V/µs
1.33kA
17.5A
0.0049ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
69AH7771

RoHS

Each
1+$36.170
5+$32.930
10+$29.680
25+$27.980
100+$26.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
5200µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
69AH7772

RoHS

Each
1+$36.170
5+$32.930
10+$29.680
25+$27.980
100+$26.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
5200µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK