0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
48AM2857

RoHS

Each
1+$1,019.150
5+$998.780
10+$978.440
25+$958.070
Bio-Based Polypropylene Film
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
5kA
190A
205mm
90mm
170mm
ModCap UHP Series
-40°C
75°C
46AM5201

RoHS

Each
1+$906.300
5+$887.210
10+$868.140
25+$851.620
Bio-Based Polypropylene Film
1330µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2914
Each
1+$1,070.280
5+$1,059.110
10+$1,047.170
25+$1,000.000
Bio-Based Polypropylene Film
940µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3351
Each
1+$1,139.350
5+$1,114.220
10+$1,089.100
25+$1,063.970
Bio-Based Polypropylene Film
880µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
45AM3576
Each
1+$993.840
5+$982.400
10+$971.320
25+$959.760
Bio-Based Polypropylene Film
670µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
5kA
-
220mm
115mm
215mm
B25645A Series
-40°C
75°C
25AM3348
Each
1+$981.100
5+$969.810
10+$958.870
25+$947.450
Bio-Based Polypropylene Film
2050µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3342

RoHS

Each
1+$981.100
5+$969.810
10+$958.870
25+$947.450
Bio-Based Polypropylene Film
1050µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3573
Each
1+$1,091.810
5+$1,079.240
10+$1,067.070
25+$1,054.370
Bio-Based Polypropylene Film
3210µF
± 10%
DC Link
Chassis Mount
1kV
Screw
5kA
-
220mm
115mm
215mm
B25645A Series
-40°C
75°C
25AM3352
Each
1+$1,160.360
Bio-Based Polypropylene Film
1850µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM0091

RoHS

Each
1+$1,105.680
5+$1,092.940
10+$1,080.620
25+$1,067.760
Bio-Based Polypropylene Film
1025µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
46AM2913
Each
1+$1,070.280
5+$1,059.110
10+$1,047.170
25+$1,000.000
Bio-Based Polypropylene Film
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
45AM3571

RoHS

Each
1+$1,091.810
5+$1,079.240
10+$1,067.070
25+$1,054.370
Bio-Based Polypropylene Film
1985µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
45AM3574

RoHS

Each
1+$883.670
5+$864.530
10+$845.390
25+$826.260
Bio-Based Polypropylene Film
720µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3572

RoHS

Each
1+$1,091.810
5+$1,079.240
10+$1,067.070
25+$1,054.370
Bio-Based Polypropylene Film
2525µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
45AM3569

RoHS

Each
1+$881.850
5+$871.700
10+$869.450
Bio-Based Polypropylene Film
980µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3346

RoHS

Each
1+$927.790
5+$908.070
10+$888.340
25+$868.610
Bio-Based Polypropylene Film
430µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3347

RoHS

Each
1+$1,023.150
5+$1,011.380
10+$999.970
25+$988.070
Bio-Based Polypropylene Film
820µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
25AM3344

RoHS

Each
1+$1,214.680
5+$1,200.710
10+$1,187.160
25+$1,173.040
Bio-Based Polypropylene Film
1865µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
45AM3575
Each
1+$883.810
5+$883.740
10+$883.650
25+$883.590
Bio-Based Polypropylene Film
350µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
5kA
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
25AM3343

RoHS

Date/Lot Code

Each
1+$1,105.680
5+$1,092.940
10+$1,080.620
25+$1,067.760
Bio-Based Polypropylene Film
1375µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
25AM3349
Each
1+$1,214.680
5+$1,200.710
10+$1,187.160
25+$1,173.040
Bio-Based Polypropylene Film
3900µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
45AM3570
Each
1+$906.670
5+$887.460
10+$868.270
25+$851.620
Bio-Based Polypropylene Film
1700µF
± 10%
DC Link
Chassis Mount
1kV
Screw
5kA
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
25AM3350
Each
1+$1,160.360
5+$1,139.320
10+$1,118.290
25+$1,097.250
Bio-Based Polypropylene Film
1520µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3345

RoHS

Each
1+$927.740
5+$908.020
10+$888.310
25+$868.610
Bio-Based Polypropylene Film
535µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2912
Each
1+$1,070.280
5+$1,059.110
10+$1,047.170
25+$1,000.000
Bio-Based Polypropylene Film
1200µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK