0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1482

RoHS

Each
1+$189.840
5+$174.100
10+$158.370
25+$156.940
50+$155.490
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
2500µohm
85mm
146mm
C44U-T Series
-40°C
85°C
72AK1479

RoHS

Date/Lot Code

Each
1+$129.720
5+$123.420
10+$117.110
25+$115.570
50+$114.030
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
3300µohm
85mm
101mm
C44U-T Series
-40°C
85°C
72AK1481

RoHS

Date/Lot Code

Each
1+$365.500
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
7.155kA
93A
2600µohm
116mm
276mm
C44U-T Series
-40°C
85°C
72AK1484

RoHS

Date/Lot Code

Each
1+$209.770
5+$197.020
10+$184.280
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
1900µohm
85mm
270mm
C44U-T Series
-40°C
85°C
72AK1487

RoHS

Each
1+$323.780
5+$312.840
10+$301.900
25+$290.960
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
134mm
C44U-T Series
-40°C
85°C
72AK1480

RoHS

Each
1+$254.620
5+$251.640
10+$248.630
25+$245.640
50+$234.540
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
136mm
C44U-T Series
-40°C
85°C
72AK1470

RoHS

Date/Lot Code

Each
1+$170.000
5+$168.030
10+$166.040
25+$166.000
50+$165.940
More Pricing...
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
126mm
C44U-T Series
-40°C
85°C
72AK1475

RoHS

Date/Lot Code

Each
1+$190.960
5+$181.960
10+$172.950
25+$172.030
50+$171.100
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
5.565kA
72A
1500µohm
85mm
180mm
C44U-T Series
-40°C
85°C
72AK1483

RoHS

Date/Lot Code

Each
1+$182.290
5+$173.570
10+$164.840
25+$163.790
50+$162.720
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1900µohm
85mm
180mm
C44U-T Series
-40°C
85°C
72AK1486

RoHS

Date/Lot Code

Each
1+$223.930
5+$196.400
10+$168.850
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
C44U-T Series
-40°C
85°C
72AK1474

RoHS

Date/Lot Code

Each
1+$865.560
5+$851.030
10+$836.510
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
C44U-T Series
-40°C
85°C
72AK1478

RoHS

Date/Lot Code

Each
1+$392.540
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
9V/µs
9.75kA
100A
1400µohm
116mm
236mm
C44U-T Series
-40°C
85°C
72AK1477

RoHS

Date/Lot Code

Each
1+$323.470
5+$319.910
10+$316.370
25+$312.810
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
C44U-T Series
-40°C
85°C
72AK1472

RoHS

Date/Lot Code

Each
1+$314.880
5+$307.940
10+$300.990
25+$294.060
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
C44U-T Series
-40°C
85°C
72AK1471

RoHS

Date/Lot Code

Each
1+$186.920
5+$184.620
10+$182.330
25+$180.120
50+$177.910
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
146mm
C44U-T Series
-40°C
85°C
72AK1473

RoHS

Each
1+$526.170
5+$519.730
10+$513.260
25+$506.810
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
276mm
C44U-T Series
-40°C
85°C
72AK1485

RoHS

Date/Lot Code

Each
1+$128.760
5+$122.480
10+$116.190
25+$114.650
50+$113.090
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
101mm
C44U-T Series
-40°C
85°C
72AK1762

RoHS

Each
1+$466.880
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
276mm
C44U-T Series
-40°C
85°C
72AK1769

RoHS

Each
1+$440.500
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
276mm
C44U-T Series
-40°C
85°C
72AK1476

RoHS

Each
1+$216.760
5+$205.540
10+$194.310
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
C44U-T Series
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK