0
0 Items$0.00

Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
45Y6050

RoHS

Date/Lot Code

Each
1+$11.280
10+$8.720
25+$8.210
50+$7.690
100+$7.370
More Pricing...
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
515V/µs
-
-
-
6mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
45Y6051

RoHS

Each
1+$6.660
10+$4.990
25+$4.660
50+$4.310
100+$4.100
More Pricing...
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
700V/µs
-
-
-
5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
14AC6576

RoHS

Each
1+$9.230
10+$6.650
25+$6.400
50+$6.150
100+$5.480
More Pricing...
Metallized PP
-
0.1µF
± 5%
High Frequency
Through Hole
630V
2kV
-
Axial Leaded
1.15kV/µs
115A
-
0.0116ohm
20.5mm
-
-
-
9A
C4C Series
-40°C
85°C
87AC1209

RoHS

Each
1+$12.360
10+$9.290
25+$8.680
50+$8.070
100+$7.680
More Pricing...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
45X6223

RoHS

Each
1+$22.110
10+$21.190
25+$19.980
50+$18.030
100+$17.090
More Pricing...
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
-
Axial Leaded
754V/µs
754A
19.4A
5000µohm
-
54mm
45.6mm
-
-
941C Series
-55°C
105°C
14AC6582

RoHS

Each
1+$12.930
10+$10.080
25+$9.510
50+$8.940
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
1.25kV/µs
125A
-
0.0128ohm
-
44mm
-
-
12A
C4C Series
-40°C
85°C
45Y6052

RoHS

Each
5+$5.620
10+$4.150
25+$3.850
50+$3.560
100+$3.380
More Pricing...
Metallized PP
Axial Leaded
470pF
± 1%
-
Through Hole
250V
630V
-
Axial Leaded
-
-
-
-
-
11mm
-
-
-
MKP1839 Series
-55°C
100°C
93R5496

RoHS

Each
1+$4.400
10+$3.440
25+$2.920
50+$2.390
1000+$2.380
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
Axial Leaded
-
-
-
-
-
31.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
44AC2327

RoHS

Each
1+$8.230
10+$6.270
25+$5.830
50+$5.370
100+$4.910
More Pricing...
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
45V/µs
99A
-
4400µohm
17.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
69AH1104

RoHS

Each
1+$3.850
10+$2.620
25+$2.440
50+$2.260
100+$2.140
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
Axial Leaded
-
-
-
-
-
26.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
11AN6181

RoHS

Date/Lot Code

Each
5+$3.250
10+$2.740
25+$2.570
50+$2.380
100+$2.150
More Pricing...
Metallized PP
-
0.022µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
300V/µs
-
-
-
5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
11AN6188

RoHS

Each
1+$3.180
10+$2.680
25+$2.490
50+$2.320
100+$2.110
More Pricing...
Metallized PP
-
0.1µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
-
Axial Leaded
200V/µs
-
-
-
9mm
19mm
-
-
-
MKP1839 Series
-55°C
100°C
16AM6494

RoHS

Each
1+$6.620
10+$5.700
25+$5.630
50+$5.560
100+$5.170
More Pricing...
Metallized PP
-
0.15µF
± 5%
Snubber, Clamping, Resonance
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
700V/µs
105A
-
9200µohm
17.5mm
33mm
-
-
9A
C4C Series
-40°C
85°C
11AN6192

RoHS

Each
1+$2.950
10+$2.480
25+$2.320
50+$2.150
100+$1.950
More Pricing...
Metallized PP
-
0.22µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
125V/µs
-
-
-
8.5mm
19mm
-
-
-
MKP1839 Series
-55°C
100°C
11AN6189

RoHS

Each
1+$4.680
10+$3.940
25+$3.680
50+$3.420
100+$3.110
More Pricing...
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
160V/µs
-
-
-
8.5mm
26.5mm
-
-
-
MKP1839 Series
-55°C
100°C
11AN6183

RoHS

Each
5+$2.840
10+$2.390
25+$2.240
50+$2.080
100+$1.880
More Pricing...
Metallized PP
-
0.033µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
-
Axial Leaded
380V/µs
-
-
-
7mm
14mm
-
-
-
MKP1839 Series
-55°C
100°C
11AN6191

RoHS

Each
1+$6.240
10+$5.660
25+$5.300
50+$4.960
100+$4.500
More Pricing...
Metallized PP
-
0.22µF
± 5%
High Current, Pulse
Through Hole
450V
1.6kV
-
Axial Leaded
1kV/µs
-
-
-
16.5mm
31.5mm
-
-
-
MKP1839 HQ Series
-55°C
110°C
11AN6197

RoHS

Each
1+$9.050
10+$8.190
25+$7.690
50+$7.190
100+$6.530
More Pricing...
Metallized PP
-
0.56µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
-
Axial Leaded
1kV/µs
-
-
-
18mm
31.5mm
-
-
-
MKP1839 HQ Series
-55°C
110°C
11AN6194

RoHS

Date/Lot Code

Each
1+$5.130
10+$4.640
25+$4.350
50+$4.070
100+$3.700
More Pricing...
Metallized PP
-
0.33µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
-
Axial Leaded
1kV/µs
-
-
-
14mm
31.5mm
-
-
-
MKP1839 HQ Series
-55°C
110°C
11AN6184

RoHS

Each
1+$4.380
10+$3.700
25+$3.450
50+$3.210
100+$2.910
More Pricing...
Metallized PP
-
0.1µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
-
Axial Leaded
1kV/µs
-
-
-
8.5mm
31.5mm
-
-
-
MKP1839 HQ Series
-55°C
110°C
13AM4833

RoHS

Each
1+$3.440
Metallized PP
-
0.01µF
± 10%
SMPS, Storage, Filters, Snubber, High Current
Through Hole
650V
1.6kV
-
Axial Leaded
3.8kV/µs
-
-
-
8mm
29mm
-
-
-
MKP1845 Series
-55°C
100°C
11AN6195

RoHS

Each
1+$2.990
10+$2.520
25+$2.350
50+$2.190
100+$1.990
More Pricing...
Metallized PP
-
0.33µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
Axial Leaded
100V/µs
-
-
-
8mm
19mm
-
-
-
MKP1839 Series
-55°C
100°C
11AN6201

RoHS

Each
1+$4.750
10+$4.310
25+$4.040
50+$3.780
100+$3.440
More Pricing...
Metallized PP
-
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
75V/µs
-
-
-
12.5mm
26.5mm
-
-
-
MKP1839 Series
-55°C
100°C
11AN6185

RoHS

Each
5+$3.580
10+$3.020
25+$2.820
50+$2.620
100+$2.380
More Pricing...
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
Axial Leaded
175V/µs
-
-
-
6.5mm
14mm
-
-
-
MKP1839 Series
-55°C
100°C
11AN6182

RoHS

Each
5+$3.280
10+$2.770
25+$2.580
50+$2.390
100+$2.180
More Pricing...
Metallized PP
-
0.033µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
Axial Leaded
240V/µs
-
-
-
5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK