0
0 Items$0.00

Power Film Capacitors :

64 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
74R9396
Each
1+$192.030
5+$184.330
10+$166.120
25+$159.890
50+$157.570
More Pricing...
Film / Foil PP
Can
0.25µF
± 10%
Snubber
Panel Mount
-
2kV
-
Solder Lug
20.57mm
-
-
-
-
54.86mm
33.27mm
2.12mm
-
A28F5000 Series
-40°C
70°C
-
72W2128

RoHS

Each
1+$36.520
5+$33.490
10+$30.440
25+$28.540
100+$26.620
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
0.004ohm
58mm
30mm
45mm
-
MKP386M Series
-55°C
105°C
-
82AH9814

RoHS

Each
1+$25.450
5+$23.850
10+$22.270
25+$20.670
100+$20.660
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
5500µohm
42mm
30mm
45mm
-
B32656S Series
-55°C
110°C
AEC-Q200
72W2132

RoHS

Each
1+$45.240
5+$37.200
10+$29.130
25+$29.040
100+$28.940
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
72W2129

RoHS

Date/Lot Code

Each
1+$36.650
5+$33.420
10+$30.170
25+$30.130
100+$30.070
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
87AC0534

RoHS

Each
1+$21.430
5+$19.260
10+$17.090
25+$16.210
100+$15.330
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
827A
23A
0.0037ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
87AC0640

RoHS

Date/Lot Code

Each
1+$21.430
5+$19.260
10+$17.090
25+$16.210
100+$15.330
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
84R3744

RoHS

Date/Lot Code

Each
1+$35.570
5+$32.610
10+$29.630
25+$28.430
100+$27.200
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
87AC0571

RoHS

Date/Lot Code

Each
1+$22.680
5+$19.680
10+$16.670
25+$16.350
100+$16.030
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
69AC3843

RoHS

Each
1+$26.490
5+$26.010
10+$25.520
25+$21.680
100+$17.850
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
69AC3844

RoHS

Date/Lot Code

Each
1+$37.270
5+$33.290
10+$28.540
25+$26.170
100+$24.590
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
82AH9812

RoHS

Each
1+$27.310
5+$24.130
10+$20.930
25+$20.340
100+$19.720
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
36AJ8819

RoHS

Each
1+$25.090
5+$21.870
10+$18.650
25+$18.020
100+$17.390
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
82AH9815

RoHS

Each
1+$19.600
5+$17.960
10+$16.330
25+$14.690
100+$13.790
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
15.5A
5000µohm
42mm
28mm
37mm
-
B32656S Series
-55°C
110°C
AEC-Q200
15R0851

RoHS

Each
1+$21.060
25+$16.750
100+$15.000
250+$14.980
500+$14.640
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.6kV
-
Solder Lug
10.5mm
-
-
-
-
41.5mm
20mm
-
-
C4BS Series
-40°C
85°C
-
72W2127

RoHS

Each
1+$45.300
5+$38.480
10+$31.650
25+$29.590
100+$27.540
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
44mm
22mm
38mm
-
MKP386M Series
-55°C
105°C
-
82AH9813

RoHS

Each
1+$26.370
5+$23.210
10+$20.040
25+$19.450
100+$18.850
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
15R0850

RoHS

Each
1+$22.170
10+$21.260
25+$18.920
50+$17.840
100+$16.170
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
3300µohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
01AC1672

RoHS

Each
1+$18.200
10+$17.450
25+$15.530
50+$14.640
100+$13.280
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
01AC1667

RoHS

Each
1+$17.310
5+$16.920
10+$16.530
25+$15.320
100+$14.110
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
28AK7720

RoHS

Date/Lot Code

Each
1+$24.890
5+$22.060
10+$18.650
25+$16.940
100+$15.800
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
-
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
-
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
67AK0722

RoHS

Each
1+$23.670
5+$20.490
10+$17.290
25+$16.960
100+$16.620
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
965A
27A
3300µohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
11AN6264

RoHS

Each
1+$31.550
5+$28.680
10+$25.780
25+$24.580
100+$23.370
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
2kV/µs
200A
8A
0.011ohm
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
11AN6265

RoHS

Date/Lot Code

Each
1+$40.120
5+$35.430
10+$29.800
25+$26.980
100+$25.100
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1.6kV
-
Solder Lug
-
800V/µs
376A
9A
0.0085ohm
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
15AN2077

RoHS

Each
1+$39.590
5+$35.040
10+$29.590
25+$26.870
100+$25.060
More Pricing...
Metallized PP, Double Metallized Polyester
-
0.47µF
± 5%
Snubber, Clamping, Resonance, Coupling/Decoupling, Pulse, Blocking
Panel Mount
600V
1kV
-
Solder Lug
46mm
827V/µs
389A
-
0.0076ohm
41.5mm
20mm
40mm
16A
C4BS Series
-40°C
85°C
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK