0
0 Items$0.00

Power Film Capacitors :

48 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
74R9400
Each
1+$344.530
5+$339.740
10+$334.610
25+$314.380
Film / Foil PP
Can
0.5µF
± 10%
Snubber
Panel Mount
-
2kV
Threaded Stud
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
A28F5000 Series
-40°C
70°C
78R7316
Each
1+$429.380
5+$423.420
10+$417.040
25+$391.810
Film / Foil PP
Can
2µF
± 10%
Snubber
Panel Mount
-
2kV
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
A28F5000 Series
-40°C
70°C
75M7818

RoHS

Date/Lot Code

Each
1+$177.340
5+$164.340
10+$151.330
25+$144.450
50+$137.570
More Pricing...
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
SCR Series
-40°C
80°C
21M9028

RoHS

Each
1+$134.940
5+$133.620
10+$132.290
25+$126.630
50+$120.960
More Pricing...
Film / Foil Paper
Can
1µF
± 10%
SCR Commutating
Panel Mount
-
1kV
Threaded Stud
20.6mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
SCR Series
-40°C
80°C
69AC3853

RoHS

Date/Lot Code

Each
1+$103.430
5+$91.520
10+$77.230
25+$70.080
100+$65.320
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
73R8750

Date/Lot Code

Each
1+$309.690
5+$305.400
10+$300.790
25+$282.590
Film / Foil PP
Can
1µF
± 10%
Snubber
Panel Mount
-
2kV
Threaded Stud
-
-
-
-
-
-
54.86mm
33.27mm
4.5mm
-
A28F5000 Series
-40°C
70°C
69AC3849

RoHS

Date/Lot Code

Each
1+$58.630
5+$51.830
10+$45.020
25+$43.580
100+$42.130
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
23M2480

RoHS

Each
1+$181.080
5+$168.590
10+$151.940
25+$146.260
50+$144.120
More Pricing...
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
2kV
Threaded Stud
35.05mm
-
-
60A
-
-
92.96mm
50.03mm
5.75mm
-
SCR Series
-40°C
80°C
69AC3829

RoHS

Each
1+$121.280
5+$115.350
10+$109.370
25+$102.200
50+$100.510
More Pricing...
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
-
-
117mm
40A
C20A Series
-25°C
70°C
69AC3855

RoHS

Date/Lot Code

Each
1+$40.030
5+$37.000
10+$33.970
25+$33.300
100+$32.620
More Pricing...
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
-
-
80mm
18A
C44A Series
-40°C
85°C
04M7006

RoHS

Each
1+$156.900
5+$150.610
10+$135.730
25+$130.650
50+$128.760
More Pricing...
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
1.5kV
Threaded Stud
35.05mm
-
-
60A
-
-
73.91mm
48.51mm
5.75mm
-
SCR Series
-40°C
80°C
46Y7598

RoHS

Date/Lot Code

Each
1+$363.080
5+$349.420
10+$335.750
25+$329.040
50+$322.330
More Pricing...
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
Threaded Stud
35mm
70V/µs
-
-
0.002ohm
85mm
-
-
147mm
50A
C20A Series
-25°C
70°C
69AC3831

RoHS

Date/Lot Code

Each
1+$124.910
5+$120.750
10+$110.920
25+$107.560
50+$106.320
More Pricing...
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
Threaded Stud
28mm
30V/µs
-
-
0.0025ohm
65mm
-
-
117mm
35A
C20A Series
-25°C
70°C
69AC3851

RoHS

Date/Lot Code

Each
1+$43.650
5+$40.100
10+$36.540
25+$35.010
100+$33.470
More Pricing...
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
67AK0726

RoHS

Each
1+$91.770
5+$87.260
10+$82.770
25+$78.270
50+$75.850
More Pricing...
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
68AK4497

RoHS

Each
1+$84.750
5+$79.190
10+$73.630
25+$68.070
100+$65.470
More Pricing...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
-
-
101mm
25A
C44A Series
-40°C
85°C
74R9399

RoHS

Date/Lot Code

Each
1+$293.190
5+$289.110
10+$284.760
25+$267.530
Film / Foil PP
Can
0.25µF
± 10%
Snubber
Panel Mount
-
2kV
Threaded Stud
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
A28F5000 Series
-40°C
70°C
74R9408
Each
216+$354.560
648+$247.210
1080+$230.020
Film / Foil Paper
Can
1µF
± 10%
Snubber
Panel Mount
-
1.5kV
Threaded Stud
20.64mm
-
-
35A
-
33.27mm
54.86mm
33.27mm
98.55mm
-
A97F8600 Series
-40°C
75°C
74R9416
Each
160+$469.210
480+$462.690
800+$322.200
Film / Foil Paper
Can
10µF
± 10%
Snubber
Panel Mount
-
600V
Threaded Stud
34.93mm
-
-
136A
-
48.51mm
73.91mm
48.51mm
107.95mm
-
A97F8600 Series
-40°C
75°C
74R9407
Each
70+$785.830
210+$774.900
350+$763.220
Film / Foil Paper
Can
10µF
± 10%
Snubber
Panel Mount
-
1kV
Threaded Stud
31.75mm
-
-
189A
-
50.04mm
92.96mm
50.03mm
171.45mm
-
A97F8600 Series
-40°C
75°C
69AC3854

RoHS

Each
5+$252.830
10+$224.420
15+$190.340
25+$173.310
50+$161.950
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Threaded Stud
22.3mm
40V/µs
4kA
-
0.003ohm
85mm
-
-
185mm
50A
C44A Series
-40°C
85°C
69AC3864

RoHS

Each
9+$205.340
27+$202.480
45+$199.430
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Threaded Stud
35mm
12.5V/µs
-
-
0.0018ohm
75mm
-
-
247mm
58A
C44P Series
-25°C
70°C
74R9417
Each
70+$597.760
210+$589.440
350+$580.550
Film / Foil Paper
Can
20µF
± 10%
Snubber
Panel Mount
-
600V
Threaded Stud
34.93mm
-
-
235A
-
50.04mm
92.96mm
50.03mm
133.35mm
-
A97F8600 Series
-40°C
75°C
74R9401
Each
216+$312.660
648+$217.980
1080+$202.850
Film / Foil PP
Can
0.1µF
± 10%
Snubber
Panel Mount
-
2kV
Threaded Stud
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
A28F5000 Series
-40°C
70°C
74R9418

Date/Lot Code

Each
70+$616.240
210+$607.670
350+$598.510
Film / Foil Paper
Can
30µF
± 10%
Snubber
Panel Mount
-
600V
Threaded Stud
34.93mm
-
-
339A
-
50.04mm
92.96mm
50.03mm
184.15mm
-
A97F8600 Series
-40°C
75°C
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK