0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
65W8294

RoHS

Each
1+$6.050
10+$5.330
25+$5.230
50+$5.120
100+$4.650
More Pricing...
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.1kV/µs
-
-
-
-
22.9mm
-
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
68X3703

RoHS

CORNELL DUBILIER
Each
1+$12.500
10+$9.190
25+$9.010
50+$8.820
100+$8.690
More Pricing...
Film / Foil PP
Radial
0.22µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
27.788mm
1.1kV/µs
-
-
-
-
41.9mm
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
68X3701

RoHS

Each
1+$6.050
10+$5.330
25+$5.230
50+$5.120
100+$4.650
More Pricing...
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.1kV/µs
-
-
-
-
22.9mm
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
77AH4634

RoHS

Each
1+$10.640
100+$8.760
250+$8.060
500+$7.520
1000+$7.090
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
16AM9200

RoHS

Each
10+$0.352
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency, High Current, Rectifier
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.1kV/µs
13A
-
0.05305ohm
-
10mm
4mm
9mm
1.4A
R76 Series
-55°C
110°C
AEC-Q200
77AH4607

RoHS

Each
1+$8.030
100+$6.620
250+$6.090
500+$5.670
1000+$5.360
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
77AH4635

RoHS

Each
1+$3.670
100+$3.020
250+$2.780
500+$2.590
1000+$2.450
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.1kV/µs
165A
10A
7000µohm
-
34mm
21mm
-
-
MP SI Series
-40°C
85°C
-
77AH4608

RoHS

Each
1+$7.950
100+$6.540
250+$6.030
500+$5.610
1000+$5.300
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
66F8238

RoHS

Each
25+$33.340
50+$30.360
100+$29.690
250+$27.930
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.1kV/µs
240A
9A
0.0045ohm
20.5mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
66F8237

RoHS

Each
25+$23.130
50+$21.060
100+$20.620
250+$19.390
Metallized PP
Axial Leaded
0.15µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.1kV/µs
165A
9A
0.0061ohm
17mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
66F8236

RoHS

Each
25+$22.080
50+$19.370
100+$18.000
250+$17.390
500+$16.160
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.1kV/µs
110A
7A
0.0087ohm
14mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK