0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM0011

RoHS

Each
72+$5.920
144+$5.800
216+$5.690
360+$5.560
720+$5.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 10%
AC Filter
Through Hole
500V
1kVDC
GRADE III (Test Condition B)
Radial Leaded
-
113V/µs
339A
13.3A
0.0043ohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
15AN2018

RoHS

Each
1+$16.610
25+$11.900
100+$11.720
250+$11.480
500+$11.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kVDC
-
Radial Leaded
37.5mm
113V/µs
623A
20.5A
0.0027ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0010

RoHS

Each
58+$4.560
116+$4.310
174+$4.260
290+$4.200
580+$4.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
500V
1kVDC
GRADE III (Test Condition B)
Radial Leaded
-
113V/µs
249A
11A
0.0057ohm
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK