0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7027

RoHS

Date/Lot Code

Each
1+$4.210
25+$3.060
100+$2.610
250+$2.600
500+$2.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
115A
6.1A
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7028

RoHS

Date/Lot Code

Each
1+$6.590
10+$4.860
25+$4.580
50+$4.280
100+$3.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
173A
7.5A
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7031

RoHS

Date/Lot Code

Each
1+$10.230
10+$7.810
25+$7.390
50+$6.960
100+$6.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
426A
11.7A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7030

RoHS

Date/Lot Code

Each
1+$9.370
10+$7.170
25+$6.690
50+$6.200
100+$5.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
380A
11.4A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9851

RoHS

Each
1+$5.560
25+$4.020
100+$3.060
250+$2.990
500+$2.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
31.5mm
14mm
28mm
7.5A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9850

RoHS

Each
1+$4.530
25+$3.310
100+$2.530
250+$2.460
500+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
115A
6.1A
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9852

RoHS

Each
1+$7.380
10+$5.450
25+$5.080
50+$4.700
100+$4.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
253A
9.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7029

RoHS

Each
72+$5.990
144+$5.920
216+$5.840
360+$5.770
720+$5.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
253A
9.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9854

RoHS

Each
1+$8.820
10+$6.640
25+$6.150
50+$5.660
100+$5.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
426A
11.7A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9853

RoHS

Date/Lot Code

Each
1+$8.680
10+$6.510
25+$6.030
50+$5.560
100+$5.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
380A
11.4A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK