0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5306

RoHS

Date/Lot Code

Each
10+$0.957
25+$0.933
50+$0.911
100+$0.887
500+$0.770
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
29X9098

RoHS

Date/Lot Code

Each
1+$2.170
10+$1.180
25+$1.150
50+$1.130
100+$1.110
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
6mm
15mm
R73 Series
-55°C
105°C
AEC-Q200
91AC7758

RoHS

Date/Lot Code

Each
1+$2.480
10+$1.670
25+$1.530
50+$1.390
100+$1.190
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
R73 Series
-55°C
105°C
AEC-Q200
92AC6025

RoHS

Date/Lot Code

Each
1+$1.380
10+$0.722
25+$0.702
50+$0.684
100+$0.665
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9448

RoHS

Each
1+$3.810
10+$2.740
25+$2.530
50+$2.310
100+$2.020
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
11kV/µs
-
-
-
32mm
13mm
22mm
R73 Series
-55°C
105°C
-
48Y0220

RoHS

Each
1+$1.410
10+$0.744
25+$0.725
50+$0.707
100+$0.687
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5334

RoHS

Each
1+$3.080
10+$2.170
25+$1.990
50+$1.810
100+$1.560
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5310

RoHS

Each
10+$1.990
25+$1.940
50+$1.890
100+$1.840
500+$1.780
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
10mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
48Y0221

RoHS

Each
10+$0.704
25+$0.686
50+$0.668
100+$0.650
500+$0.556
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
4.244ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5318

RoHS

Each
1+$3.380
10+$2.410
25+$2.210
50+$2.020
100+$1.760
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5332

RoHS

Each
10+$1.140
25+$1.110
50+$1.090
100+$1.060
500+$0.923
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
7mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
48Y0222

RoHS

Each
10+$0.798
25+$0.777
50+$0.758
100+$0.737
500+$0.634
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9460

RoHS

Each
10+$0.809
25+$0.789
50+$0.769
100+$0.748
500+$0.645
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
16AM9197

RoHS

Each
1+$4.870
10+$3.510
25+$3.250
50+$2.980
100+$2.850
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency, High Current, Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
11kV/µs
-
-
-
32mm
13mm
22mm
R73 Series
-55°C
105°C
AEC-Q200
16AM9707

RoHS

Each
10+$0.943
25+$0.890
50+$0.838
100+$0.785
500+$0.693
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5326

RoHS

Each
1+$2.550
10+$1.780
25+$1.630
50+$1.480
100+$1.260
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
R73 Series
-55°C
105°C
AEC-Q200
43AC9447

RoHS

Each
10+$1.050
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
6mm
15mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5317

RoHS

Each
1+$3.130
10+$2.240
25+$2.100
50+$1.960
100+$1.740
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.033µF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
7mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5307

RoHS

Each
10+$1.030
25+$1.010
50+$0.982
100+$0.958
500+$0.872
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
6mm
12mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5327

RoHS

Each
1+$2.830
10+$1.990
25+$1.820
50+$1.640
100+$1.420
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK