0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8762

RoHS

Date/Lot Code

Each
1+$16.030
25+$12.150
100+$10.820
250+$10.610
500+$10.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
52.5mm
11V/µs
324A
20.4A
0.0052ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7050

RoHS

Date/Lot Code

Each
1+$28.120
5+$25.030
10+$21.930
25+$21.490
100+$21.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
11V/µs
595A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8763

RoHS

Date/Lot Code

Each
1+$18.220
5+$16.820
10+$15.400
25+$14.550
100+$13.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7051

RoHS

Date/Lot Code

Each
1+$32.750
5+$29.060
10+$25.370
25+$24.870
100+$24.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9253

RoHS

Each
1+$19.480
10+$18.670
25+$16.610
50+$15.670
100+$14.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5763

RoHS

Each
1+$281.110
5+$269.480
10+$257.850
25+$246.210
50+$242.830
More Pricing...
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
11V/µs
8.295kA
-
1500µohm
116mm
-
-
233mm
97A
C44U-M Series
-40°C
85°C
-
50AJ3012

RoHS

Each
1+$493.390
5+$472.570
10+$451.750
25+$442.720
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
11V/µs
19.1kA
100A
780µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
65AH5756

RoHS

Each
1+$119.320
5+$111.730
10+$104.120
25+$100.820
50+$97.490
More Pricing...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
36AJ3487

RoHS

Each
1+$24.800
10+$23.800
25+$22.510
50+$20.300
100+$19.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
3000µohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1635

RoHS

Date/Lot Code

Each
1+$33.140
5+$29.770
10+$26.410
25+$25.990
100+$25.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
11V/µs
428A
18A
4000µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
50AC9252

RoHS

Each
1+$16.770
10+$16.070
25+$14.310
50+$13.490
100+$12.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
11V/µs
324A
20.4A
5200µohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1634

RoHS

Each
1+$24.010
10+$23.010
25+$20.480
50+$19.310
100+$17.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
11V/µs
324A
15A
5200µohm
-
57.5mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
65AH5760

RoHS

Each
1+$257.970
5+$228.810
10+$193.820
25+$176.320
50+$172.790
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
11V/µs
4.255kA
-
1700µohm
116mm
-
-
133mm
69A
C44U-M Series
-40°C
85°C
-
65AH5746

RoHS

Each
1+$171.650
5+$156.000
10+$140.350
25+$138.170
50+$135.970
More Pricing...
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
32mm
11V/µs
2.015kA
-
3500µohm
85mm
-
-
134.5mm
39A
C44U-M Series
-40°C
85°C
-
36AJ3488

RoHS

Each
1+$28.990
10+$27.820
25+$26.290
50+$23.730
100+$22.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
11V/µs
717A
37A
2600µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
68AH9491

RoHS

Each
1+$19.880
5+$17.690
10+$15.500
25+$14.090
100+$12.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
400V
-
PC Pin
27.5mm
11V/µs
-
-
6000µohm
-
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
29AK0922

RoHS

Each
1+$34.420
5+$27.560
10+$20.710
25+$19.180
100+$17.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
275A
15A
7000µohm
-
57.5mm
39mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0924

RoHS

Each
1+$33.080
5+$30.080
10+$27.060
25+$26.790
100+$26.510
More Pricing...
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
-
57.5mm
70mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK