0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM4045

RoHS

Date/Lot Code

Each
1+$5.390
10+$3.930
25+$3.600
50+$3.250
100+$3.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
46AM3589

RoHS

Each
1+$4.440
25+$3.180
100+$2.520
250+$2.420
500+$2.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8703

RoHS

Date/Lot Code

Each
1+$7.210
10+$5.170
25+$4.800
50+$4.410
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
353A
10.6A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8700

RoHS

Date/Lot Code

Each
1+$4.260
25+$3.000
100+$2.210
250+$2.160
500+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
141A
6.5A
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9838

RoHS

Each
1+$3.810
10+$3.200
25+$2.990
50+$2.800
100+$2.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
31.5mm
14mm
28mm
6.5A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9840

RoHS

Date/Lot Code

Each
1+$6.850
10+$5.050
25+$4.660
50+$4.260
100+$4.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
310A
10.2A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9841

RoHS

Each
1+$7.030
10+$5.190
25+$4.790
50+$4.380
100+$4.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
31.5mm
22mm
37mm
10.6A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9839

RoHS

Each
1+$5.340
25+$3.880
100+$3.020
250+$2.950
500+$2.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8701

RoHS

Each
72+$3.180
144+$3.170
216+$3.160
360+$3.140
720+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
57AC1810

RoHS

Each
1+$7.550
10+$6.800
25+$6.380
50+$5.950
100+$5.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
141V/µs
310A
10.2A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8702

RoHS

Each
64+$6.430
128+$5.800
192+$5.560
320+$5.320
640+$5.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
310A
10.2A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
57AC1809

RoHS

Each
1+$5.760
10+$5.190
25+$4.870
50+$4.540
100+$4.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK