0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K5402

RoHS

Date/Lot Code

Each
1+$9.020
10+$6.620
25+$6.300
50+$5.960
100+$5.410
More Pricing...
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
34mm
940C Series
-55°C
105°C
66K5404

RoHS

Date/Lot Code

Each
1+$10.910
10+$8.260
25+$7.620
50+$6.960
100+$6.640
More Pricing...
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
134A
8.1A
0.006ohm
18mm
34mm
34mm
940C Series
-55°C
105°C
66K5401

RoHS

Date/Lot Code

Each
1+$7.650
10+$5.090
25+$4.950
50+$4.810
100+$4.600
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
34mm
940C Series
-55°C
105°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK