0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5421

RoHS

Each
1+$0.405
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
92AC6673

RoHS

Date/Lot Code

Each
1+$2.950
10+$2.460
25+$2.300
50+$2.120
100+$1.910
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
R76 Series
-55°C
105°C
-
65W8310

RoHS

Date/Lot Code

Each
1+$4.010
10+$3.100
25+$2.940
50+$2.800
100+$2.630
Film / Foil PP
Radial
4700pF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
2.5kV/µs
-
-
-
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
92AC6675

RoHS

Date/Lot Code

Each
1+$3.550
10+$2.950
25+$2.760
50+$2.550
100+$2.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
33AH6694

RoHS

Date/Lot Code

Each
1+$10.990
10+$8.500
25+$8.040
50+$7.570
100+$7.550
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5422

RoHS

Each
1+$7.890
10+$5.880
25+$5.480
50+$5.080
100+$4.660
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
48AC3196

RoHS

Each
1+$8.040
10+$6.040
25+$5.650
50+$5.240
100+$4.650
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
58Y5423

RoHS

Each
1+$10.010
10+$7.690
25+$7.230
50+$6.770
100+$6.610
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76 Series
-55°C
105°C
-
33AH6693

RoHS

Each
176+$3.920
500+$3.620
1000+$3.240
2500+$2.980
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6692

RoHS

Each
288+$2.280
500+$2.240
1000+$2.160
2500+$2.080
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK