0
0 Items$0.00

Power Film Capacitors :

106 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0406

RoHS

Date/Lot Code

Each
1+$25.250
10+$19.450
25+$18.960
50+$18.460
100+$18.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1414

RoHS

Date/Lot Code

Each
1+$33.820
10+$26.870
25+$26.460
50+$26.040
100+$25.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
760A
29.8A
0.004ohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1413

RoHS

Date/Lot Code

Each
1+$27.870
10+$18.800
50+$18.780
100+$18.560
250+$18.320
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
540A
22.8A
0.0054ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AH3362

RoHS

Each
1+$0.285
250+$0.216
500+$0.192
1000+$0.174
5000+$0.157
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
6.5mm
12mm
-
MP HMEF Series
-40°C
105°C
-
21AH3371

RoHS

Each
1+$0.426
250+$0.331
500+$0.301
1000+$0.276
5000+$0.253
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
15mm
20V/µs
-
-
-
-
18mm
8.5mm
13.5mm
-
MP HMEF Series
-40°C
105°C
-
21AH3360

RoHS

Each
1+$0.170
250+$0.131
500+$0.119
1000+$0.109
5000+$0.099
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
5mm
9mm
-
MP HMEF Series
-40°C
105°C
-
59AC8781

RoHS

Date/Lot Code

Each
1+$9.760
10+$8.150
25+$7.150
50+$6.150
100+$6.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AC0312

RoHS

Date/Lot Code

Each
1+$20.050
10+$17.450
25+$15.710
50+$13.970
100+$13.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
-
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
82AH0197

RoHS

Date/Lot Code

Each
1+$10.480
10+$8.650
25+$7.910
50+$7.160
100+$6.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1412

RoHS

Date/Lot Code

Each
1+$24.180
10+$18.690
25+$18.550
50+$18.410
100+$17.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
500A
22A
0.0057ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AC3853

RoHS

Date/Lot Code

Each
1+$72.300
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
38AJ1411

RoHS

Date/Lot Code

Each
1+$20.160
10+$15.130
25+$14.920
50+$14.710
100+$14.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
400A
18.3A
0.0072ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8363

RoHS

Date/Lot Code

Each
1+$7.980
10+$5.940
25+$5.870
50+$5.790
100+$5.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6241

RoHS

Date/Lot Code

Each
1+$20.530
10+$16.570
25+$16.130
50+$15.670
100+$15.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
-
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6243

RoHS

Date/Lot Code

Each
1+$23.120
10+$17.230
25+$16.950
50+$16.670
100+$16.390
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8334

RoHS

Date/Lot Code

Each
1+$25.180
10+$19.460
25+$19.060
50+$18.640
100+$18.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
220A
21.6A
0.0069ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6250

RoHS

Date/Lot Code

Each
1+$21.200
10+$18.600
25+$16.930
50+$15.270
100+$15.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6245

RoHS

Date/Lot Code

Each
1+$35.640
10+$30.040
25+$29.710
50+$29.390
100+$29.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6242

RoHS

Date/Lot Code

Each
1+$22.240
10+$18.350
25+$17.210
50+$16.070
100+$16.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8332

RoHS

Date/Lot Code

Each
1+$13.290
10+$9.340
25+$9.230
50+$9.110
100+$9.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6251

RoHS

Date/Lot Code

Each
1+$27.570
10+$23.130
25+$21.830
50+$20.520
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
400A
18.5A
0.004ohm
-
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6252

RoHS

Date/Lot Code

Each
1+$30.890
10+$23.940
25+$23.680
50+$23.410
100+$23.150
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8333

RoHS

Date/Lot Code

Each
1+$15.960
10+$11.710
25+$11.300
50+$10.890
100+$10.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8364

RoHS

Date/Lot Code

Each
1+$14.110
10+$10.080
25+$9.930
50+$9.780
100+$9.620
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6244

RoHS

Date/Lot Code

Each
1+$29.560
10+$22.620
25+$22.260
50+$21.900
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
-
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
1-25 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK