0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5356

RoHS

Each
1+$7.640
10+$5.650
25+$4.910
50+$4.160
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
238A
9.65A
9400µohm
32mm
18mm
33mm
R75 Series
-55°C
105°C
-
31Y4114

RoHS

Date/Lot Code

Each
1+$4.100
10+$2.960
25+$2.740
50+$2.510
100+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
165A
9.23A
0.0085ohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
82AH5027

RoHS

Each
1+$10.800
10+$7.470
25+$7.180
50+$6.880
100+$6.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
98AH5721

RoHS

Each
1+$3.980
10+$3.310
25+$3.150
50+$2.960
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
58Y5357

RoHS

Each
1+$9.730
10+$7.150
25+$6.730
50+$6.310
100+$5.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
R75 Series
-55°C
105°C
-
82AH1086

RoHS

Each
128+$3.630
500+$3.350
1000+$3.010
2500+$2.760
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
238A
9.65A
0.0094ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1085

RoHS

Each
288+$1.920
500+$1.740
1000+$1.550
2500+$1.450
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
116A
8.44A
0.0096ohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK