0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5802

RoHS

Date/Lot Code

Each
1+$372.390
5+$359.680
10+$346.960
25+$340.020
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
53AJ5804

RoHS

Date/Lot Code

Each
1+$520.740
5+$494.970
10+$469.200
25+$459.820
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
13AN2037

RoHS

Date/Lot Code

Each
1+$31.050
5+$28.730
10+$26.400
25+$24.070
100+$21.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
140µF
± 5%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
53AJ5795

RoHS

Date/Lot Code

Each
1+$210.200
5+$206.000
10+$201.790
25+$197.590
50+$193.380
More Pricing...
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
5V/µs
7.4kA
60A
0.00095ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
38AJ3571

RoHS

Each
1+$31.750
5+$28.110
10+$23.740
25+$21.560
100+$20.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
450V
-
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
-
32.5mm
90mm
24mm
-
EZPE Series
-40°C
85°C
-
65AH5714

RoHS

Each
1+$175.880
5+$163.060
10+$150.250
25+$147.380
50+$144.520
More Pricing...
Metallized PP
Can
650µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
5V/µs
3.54kA
-
1200µohm
85mm
-
-
99.5mm
59A
C44U-M Series
-40°C
85°C
-
50AJ3003

RoHS

Each
1+$473.010
5+$468.000
10+$463.000
25+$442.970
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
950µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
50AJ3001

RoHS

Each
1+$417.670
5+$413.250
10+$408.830
25+$391.150
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
1170µohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
09AN5070

RoHS

Each
1+$24.540
5+$23.450
10+$22.020
25+$19.700
100+$18.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5064

RoHS

Each
1+$21.420
5+$20.470
10+$19.220
25+$17.190
100+$16.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5067

RoHS

Each
1+$34.650
5+$30.970
10+$27.290
25+$25.760
100+$24.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5072

RoHS

Each
1+$28.550
5+$27.260
10+$25.610
25+$22.890
100+$21.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5063

RoHS

Each
1+$21.060
5+$20.120
10+$18.890
25+$16.900
100+$15.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
90µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5069

RoHS

Each
1+$23.930
5+$22.850
10+$21.460
25+$19.190
100+$18.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5065

RoHS

Each
1+$20.550
5+$19.630
10+$18.440
25+$16.490
100+$15.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5066

RoHS

Each
1+$20.900
5+$19.960
10+$18.750
25+$16.770
100+$15.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5071

RoHS

Each
1+$29.330
5+$28.010
10+$26.310
25+$23.530
100+$22.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5068

RoHS

Each
1+$26.450
5+$25.260
10+$23.720
25+$21.210
100+$19.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5073

RoHS

Each
1+$29.150
5+$27.850
10+$26.150
25+$23.380
100+$22.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
140µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
44.5A
0.001ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
65AH5719

RoHS

Each
1+$223.550
5+$211.680
10+$199.800
25+$195.000
50+$190.210
More Pricing...
Metallized PP
Can
1300µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
5V/µs
7.08kA
-
1100µohm
85mm
-
-
178.5mm
84A
C44U-M Series
-40°C
85°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK