0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC8632

RoHS

Each
1+$1.600
10+$1.190
25+$1.080
50+$0.958
100+$0.837
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
13mm
6mm
12mm
B32641B Series
-55°C
110°C
AEC-Q200
18M2491

RoHS

Date/Lot Code

Each
1+$10.070
10+$8.640
25+$8.370
50+$8.110
100+$7.840
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
6.5mm
44mm
-
-
MKP1845 Series
-55°C
100°C
-
82AH6842

RoHS

Each
10+$1.250
25+$1.160
50+$1.070
100+$0.962
500+$0.862
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
13mm
6mm
14mm
B32641B Series
-55°C
110°C
AEC-Q200
53M8385

RoHS

Each
1+$6.410
10+$4.790
25+$4.470
50+$4.130
100+$3.940
More Pricing...
Metallized PP
Axial Leaded
2200pF
± 5%
DC Link
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
6.5mm
-
-
-
MKP1845 Series
-55°C
100°C
-
67AK1141

RoHS

Each
1+$3.670
10+$2.710
25+$2.680
50+$2.650
100+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
-
67AK1142

RoHS

Each
1+$3.440
10+$2.510
25+$2.390
50+$2.280
100+$1.610
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
26mm
7mm
16.5mm
MKP1841 Series
-55°C
100°C
-
25AM6265

RoHS

Each
1+$1.620
10+$0.875
25+$0.854
50+$0.832
100+$0.811
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
21AM9437

RoHS

Each
10+$0.898
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.2kV/µs
2.6A
0.037ohm
-
13mm
7mm
16mm
B32641B Series
-55°C
125°C
AEC-Q200
25AM6266

RoHS

Each
1+$1.950
10+$1.100
25+$1.080
50+$1.050
100+$1.030
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6268

RoHS

Each
1+$1.230
10+$0.651
25+$0.634
50+$0.618
100+$0.599
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
11AN6203

RoHS

Each
1+$2.370
10+$1.890
25+$1.760
50+$1.620
100+$1.460
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.001µF
± 5%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
-
68AK3907

RoHS

Each
10+$0.836
25+$0.772
50+$0.708
100+$0.643
500+$0.549
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.2kV/µs
1.1A
0.133ohm
-
13mm
4mm
9mm
B32641B Series
-55°C
125°C
AEC-Q200
25AM6267

RoHS

Each
1+$0.812
10+$0.409
25+$0.397
50+$0.385
100+$0.373
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
4mm
9mm
B3264xH Series
-55°C
125°C
AEC-Q200
96F3284

RoHS

Date/Lot Code

Each
1000+$2.580
2500+$2.390
Metallized PP
Axial Leaded
1000pF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
6.5mm
29mm
-
-
MKP1845 Series
-55°C
100°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK