0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ0747

RoHS

Each
1+$18.660
25+$15.810
100+$14.250
250+$13.540
500+$12.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
573A
20.4A
-
57.5mm
35mm
50mm
20.4A
C4AF Series
-55°C
105°C
AEC-Q200
25AJ0749

RoHS

Each
1+$25.960
10+$24.900
25+$23.550
50+$21.240
100+$20.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
25AJ0746

RoHS

Each
1+$16.640
25+$12.870
100+$10.490
250+$10.090
500+$9.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
409A
16.5A
-
57.5mm
30mm
45mm
16.5A
C4AF Series
-55°C
105°C
AEC-Q200
25AJ0748

RoHS

Each
1+$27.300
5+$24.510
10+$21.700
25+$21.570
100+$21.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
820A
25.5A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
45W5844

RoHS

Date/Lot Code

Each
64+$14.040
128+$12.370
192+$12.120
320+$11.870
640+$11.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
554A
29A
0.0016ohm
32mm
22mm
37mm
-
C4AT Series
-40°C
85°C
-
01AC1646

RoHS

Each
1+$25.130
5+$22.240
10+$18.780
25+$17.040
100+$15.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
269A
14A
3800µohm
32mm
18mm
33mm
-
C4AT Series
-40°C
85°C
-
21AM4040

RoHS

Date/Lot Code

Each
18+$26.060
36+$24.870
54+$23.660
90+$22.680
180+$21.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK