0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5804

RoHS

Date/Lot Code

Each
1+$452.600
5+$438.440
10+$424.270
25+$415.780
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+$476.170
5+$476.150
10+$476.140
25+$466.610
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5795

RoHS

Date/Lot Code

Each
1+$201.000
5+$194.910
10+$188.830
25+$182.740
50+$178.620
More Pricing...
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
5V/µs
7.4kA
60A
0.00095ohm
136mm
131mm
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK