0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0406

RoHS

Date/Lot Code

Each
1+$25.250
10+$19.450
25+$18.960
50+$18.460
100+$18.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
92AC1440

RoHS

Date/Lot Code

Each
1+$10.120
10+$7.590
25+$7.400
50+$7.200
100+$6.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1015

RoHS

Date/Lot Code

Each
1+$11.740
10+$9.070
25+$8.640
50+$8.190
100+$8.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
56AJ0291

RoHS

Date/Lot Code

Each
1+$13.150
10+$10.080
25+$9.750
50+$9.400
100+$9.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
660A
15.5A
0.0048ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1373

RoHS

Date/Lot Code

Each
1+$17.730
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
675A
22.3A
0.0048ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0355

RoHS

Date/Lot Code

Each
1+$20.100
10+$15.060
25+$14.990
50+$14.900
100+$14.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
540A
21.2A
0.0048ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1333

RoHS

Date/Lot Code

Each
1+$12.900
10+$10.260
25+$9.640
50+$9.000
100+$8.660
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
58AJ7912

RoHS

Date/Lot Code

Each
1+$19.690
10+$17.700
25+$16.090
50+$14.470
100+$14.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
600A
14A
0.0048ohm
42.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
82AH1042

RoHS

Date/Lot Code

Each
1+$21.630
10+$16.630
25+$16.030
50+$15.420
100+$13.310
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
R75H Series
-55°C
125°C
AEC-Q200
47AK6246

RoHS

Date/Lot Code

Each
1+$37.300
5+$33.420
10+$29.530
25+$29.240
50+$28.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
59AM5193

RoHS

Each
1+$29.250
10+$28.040
25+$26.460
50+$23.870
100+$22.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
65V/µs
-
20.3A
0.0048ohm
57.5mm
45mm
65mm
B32718P Series
-55°C
125°C
AEC-Q200
59AM5194

RoHS

Each
1+$27.870
10+$26.710
25+$25.200
50+$22.740
100+$21.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
65V/µs
-
20.3A
0.0048ohm
57.5mm
45mm
65mm
B32718P Series
-55°C
125°C
AEC-Q200
69AC3834

RoHS

Each
64+$17.590
100+$17.570
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
PC Pin
27.5mm
1.568kV/µs
737A
14A
0.0048ohm
32mm
22mm
37mm
C4AS Series
-40°C
85°C
-
59AC8771

RoHS

Each
36+$9.070
50+$7.590
100+$7.500
250+$7.370
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
256A
19A
0.0048ohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0377

RoHS

Date/Lot Code

Each
36+$10.940
50+$10.320
100+$9.340
250+$9.010
500+$8.520
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2074

RoHS

Each
1+$14.810
10+$14.240
25+$12.680
50+$11.940
100+$10.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link, High Frequency
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK