0
0 Items$0.00

Power Film Capacitors :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3812

RoHS

Date/Lot Code

Each
1+$19.600
5+$17.500
10+$15.390
25+$14.190
100+$13.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
40V/µs
800A
15.5A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
24W6425

RoHS

Each
1+$15.470
5+$13.300
10+$11.120
25+$10.970
100+$10.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
-
57.5mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
66K5447

RoHS

Date/Lot Code

Each
1+$18.860
25+$12.950
100+$12.130
250+$11.830
500+$11.550
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
-
46mm
-
942C Series
-55°C
105°C
-
69AC3853

RoHS

Date/Lot Code

Each
1+$103.430
5+$91.520
10+$77.230
25+$70.080
100+$65.320
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
13AN2023

RoHS

Date/Lot Code

Each
1+$4.760
10+$4.240
25+$3.920
50+$3.610
100+$3.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2020

RoHS

Date/Lot Code

Each
1+$8.860
25+$8.460
100+$7.310
250+$6.760
500+$6.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2017

RoHS

Each
1+$5.850
10+$4.160
25+$3.910
50+$3.670
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
400A
11.5A
0.005ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
66K5372

RoHS

Date/Lot Code

Each
1+$12.010
25+$8.450
100+$7.370
250+$7.050
500+$7.020
More Pricing...
Double Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
1.427kV/µs
214A
9.9A
0.005ohm
21.5mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
33AH6580

RoHS

Date/Lot Code

Each
1+$2.480
10+$1.750
25+$1.680
50+$1.610
100+$1.220
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
182A
9.7A
0.005ohm
-
18mm
13mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
69AC3849

RoHS

Date/Lot Code

Each
1+$58.630
5+$51.830
10+$45.020
25+$43.580
100+$42.130
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
-
58AJ8111

RoHS

Date/Lot Code

Each
1+$22.300
5+$20.420
10+$18.530
25+$16.930
100+$15.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
800A
14A
0.005ohm
-
57.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
69AC3855

RoHS

Date/Lot Code

Each
1+$40.030
5+$37.000
10+$33.970
25+$33.300
100+$32.620
More Pricing...
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
-
-
80mm
18A
C44A Series
-40°C
85°C
-
69AC3851

RoHS

Date/Lot Code

Each
1+$43.650
5+$40.100
10+$36.540
25+$35.010
100+$33.470
More Pricing...
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
-
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
58AJ8071

RoHS

Date/Lot Code

Each
1+$17.100
5+$16.970
10+$16.830
25+$15.930
100+$15.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
15A
0.005ohm
-
57.5mm
35mm
50mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ8135

RoHS

Date/Lot Code

Each
1+$23.280
5+$20.290
10+$17.310
25+$16.540
100+$15.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
550V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
1750A
20A
0.005ohm
-
42.5mm
35mm
50mm
-
BLH Series
-40°C
105°C
AEC-Q200
09AN4932

RoHS

Each
1+$9.450
25+$9.060
100+$7.990
250+$7.480
500+$6.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4934

RoHS

Each
1+$9.210
25+$8.850
100+$7.800
250+$7.290
500+$6.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4965

RoHS

Each
1+$8.400
10+$7.560
25+$7.060
50+$6.570
100+$5.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
14.5A
0.005ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4943

RoHS

Each
1+$5.000
10+$4.490
25+$4.190
50+$3.890
100+$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4948

RoHS

Date/Lot Code

Each
1+$10.000
10+$8.990
25+$8.390
50+$7.800
100+$7.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4946

RoHS

Each
1+$10.080
10+$9.070
25+$8.470
50+$7.870
100+$7.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4940

RoHS

Each
1+$9.410
25+$9.030
100+$7.970
250+$7.450
500+$6.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4941

RoHS

Each
1+$9.580
25+$9.180
100+$8.090
250+$7.570
500+$6.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4938

RoHS

Each
1+$9.650
25+$9.250
100+$8.160
250+$7.630
500+$6.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5016

RoHS

Each
1+$13.990
25+$13.430
100+$11.830
250+$11.070
500+$10.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
19A
0.005ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK