0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0347

RoHS

Date/Lot Code

Each
1+$7.600
10+$5.470
25+$5.140
50+$4.790
100+$4.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
490A
11.4A
0.0076ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
45AM3727

RoHS

Each
1+$11.010
10+$9.740
25+$8.230
50+$7.460
100+$6.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
420A
13.8A
7600µohm
-
42mm
20mm
40mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
45AM3724

RoHS

Each
1+$10.120
10+$8.950
25+$7.560
50+$6.870
100+$6.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
13.8A
7600µohm
-
42mm
20mm
40mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
82AH0790

RoHS

Each
200+$19.420
400+$19.020
600+$18.610
1000+$18.240
2000+$17.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
-
57.5mm
35mm
64.5mm
-
EZPQ Series
-40°C
105°C
-
66F8230

RoHS

Each
25+$30.510
50+$12.800
75+$12.140
125+$11.000
250+$10.010
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.75kV/µs
175A
9A
0.0076ohm
20.5mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
15AN2045

RoHS

Each
1+$4.030
Metallized PP
-
7µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
490A
-
0.0076ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
-
15AN2077

RoHS

Each
1+$39.590
5+$35.040
10+$29.590
25+$26.870
100+$25.060
More Pricing...
Metallized PP, Double Metallized Polyester
-
0.47µF
± 5%
Snubber, Clamping, Resonance, Coupling/Decoupling, Pulse, Blocking
Panel Mount
600V
1kV
-
Solder Lug
46mm
827V/µs
389A
-
0.0076ohm
-
41.5mm
20mm
40mm
16A
C4BS Series
-40°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK