0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AM5184

RoHS

Each
1+$6.950
10+$5.430
25+$5.170
50+$4.910
100+$4.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5183

RoHS

Each
1+$6.280
10+$4.670
25+$4.350
50+$4.020
100+$3.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AC8780

RoHS

Each
58+$6.730
116+$5.990
174+$5.630
290+$5.250
580+$4.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.3kV
-
PC Pin
37.5mm
20V/µs
157A
12.9A
0.0079ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
11AN2970

RoHS

Each
1+$3.210
25+$2.680
100+$2.490
250+$2.310
500+$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.8A
0.0079ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2971

RoHS

Each
1+$3.290
25+$2.750
100+$2.560
250+$2.360
500+$2.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.8A
0.0079ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
18AP9748

RoHS

Each
1+$13.650
10+$10.370
50+$8.000
200+$7.460
400+$7.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
65V/µs
-
13.7A
0.0079ohm
42mm
28mm
37mm
B32726G Series
-40°C
135°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK