0
0 Items$0.00

Power Film Capacitors :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1296

RoHS

Each
1+$20.170
10+$19.020
25+$18.590
50+$16.280
100+$15.520
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
517A
14A
0.007ohm
-
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
14M6756

RoHS

Each
1+$63.940
10+$54.350
25+$52.640
50+$50.950
100+$49.240
Metallized PP
Axial Leaded
6.8µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
50V/µs
-
-
0.007ohm
0.9mm
57.15mm
22.86mm
-
40L Series
-55°C
105°C
-
92AC3818

RoHS

Date/Lot Code

Each
1+$3.090
10+$1.800
25+$1.760
50+$1.700
100+$1.640
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
0.007ohm
-
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
13AN2005

RoHS

Each
1+$3.050
10+$2.590
100+$2.080
500+$1.920
1000+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
46AM2829

RoHS

Date/Lot Code

Each
1+$3.310
10+$2.340
25+$2.170
50+$1.990
100+$1.780
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
-
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
66K5379

RoHS

Date/Lot Code

Each
1+$11.490
10+$8.010
25+$7.910
50+$7.800
100+$7.700
More Pricing...
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.712kV/µs
171A
8.3A
0.007ohm
21mm
34mm
-
34mm
940C Series
-55°C
105°C
-
68AC5674

RoHS

Date/Lot Code

Each
1+$18.420
10+$17.210
Metallized PP
Radial Box - 4 Pin
38µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
760A
11.3A
0.007ohm
-
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5671

RoHS

Date/Lot Code

Each
1+$52.630
5+$50.640
10+$48.780
25+$47.130
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
475A
9.3A
0.007ohm
-
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
33AH6602

RoHS

Date/Lot Code

Each
1+$3.100
10+$2.140
25+$2.010
50+$1.850
100+$1.590
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
0.007ohm
-
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
66K5367

RoHS

Date/Lot Code

Each
1+$16.070
10+$15.420
25+$13.770
50+$13.000
100+$11.820
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
640V/µs
301A
9.8A
0.007ohm
23mm
46mm
-
46mm
940C Series
-55°C
105°C
-
13M3936

RoHS

Each
1+$28.920
5+$27.510
10+$26.120
25+$23.480
50+$21.450
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
100V/µs
-
-
0.007ohm
0.97mm
38.1mm
24.64mm
-
40L Series
-55°C
105°C
-
68AC5672

RoHS

Date/Lot Code

Each
1+$56.730
5+$54.580
10+$52.570
25+$50.780
Metallized PP
Radial Box - 4 Pin
17.5µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
33V/µs
570A
9.6A
0.007ohm
-
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
38AJ1364

RoHS

Date/Lot Code

Each
1+$8.090
10+$6.050
25+$5.840
50+$5.630
100+$5.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.007ohm
-
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66K5373

RoHS

Date/Lot Code

Each
1+$14.030
10+$13.460
25+$12.010
50+$11.350
100+$10.320
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.427kV/µs
314A
9.3A
0.007ohm
25.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
33AH6668

RoHS

Date/Lot Code

Each
1+$12.810
10+$10.320
25+$9.650
50+$8.970
100+$8.770
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
940A
11.9A
0.007ohm
-
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6640

RoHS

Date/Lot Code

Each
1+$5.170
10+$4.580
25+$4.240
50+$3.900
100+$3.470
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
470A
11.3A
0.007ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6666

RoHS

Date/Lot Code

Each
1+$9.960
10+$7.680
25+$7.290
50+$6.900
100+$6.290
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6589

RoHS

Each
1+$2.300
10+$1.280
25+$1.230
50+$1.180
100+$1.130
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
165A
8.5A
0.007ohm
-
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
58AJ7982

RoHS

Date/Lot Code

Each
1+$10.370
10+$8.000
25+$7.340
50+$6.680
100+$6.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
720A
10A
0.007ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
33AH6603

RoHS

Date/Lot Code

Each
1+$5.610
10+$4.160
25+$3.880
50+$3.590
100+$3.200
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
612A
10.1A
0.007ohm
-
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5411

RoHS

Each
1+$11.010
10+$8.460
25+$8.010
50+$7.570
100+$6.870
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
R76 Series
-55°C
105°C
-
15AN2689

RoHS

Each
1+$3.810
10+$3.220
25+$3.010
50+$2.790
100+$2.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
0.007ohm
-
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
09AN4923

RoHS

Each
1+$7.750
10+$7.010
25+$6.560
50+$6.150
100+$5.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4902

RoHS

Each
1+$4.910
10+$4.130
25+$3.850
50+$3.590
100+$3.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4893

RoHS

Each
1+$4.470
10+$3.760
25+$3.510
50+$3.270
100+$2.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK